SIMID-C Series RF Inductors - SMD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 39NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

0603 (1812 metric) Unshielded 39 nH 2 % 300 mA 800 mOhms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Copper Plated Ceramic AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 3.9NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 3.9 nH 0.2 nH 1.1 A 65 mOhms 14 8 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 4.7NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 4.7 nH 0.2 nH 800 mA 100 mOhms 14 7 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 5.6NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 5.6 nH 0.2 nH 700 mA 150 mOhms 14 6 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 68NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 68 nH 2 % 230 mA 1.3 Ohms 14 2 GHz Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 6.8NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

Unshielded 6.8 nH 0.2 nH 700 mA 150 mOhms 14 Standard AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 82 NH 2% Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

0603 (1608 metric) Unshielded 82 nH 2 % 220 mA 1.5 Ohms + 150 C 14 2 GHz Standard 1.6 mm 0.8 mm Copper Plated Ceramic AEC-Q200 SIMID-C Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 8.2NH 0.2NH Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 4 000

8.2 nH 120 mOhms Standard AEC-Q200 SIMID-C Reel