SMCC/N Series RF inductors - Leaded

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 4 mm x 9.5 mm Shielded 2 uH 5 % 80 mA 32.1 Ohms - 55 C + 125 C 40 1.1 MHz PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 22uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 22 uH 10 % 560 mA 740 mOhms 50 13 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 22uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 22 uH 10 % 560 mA 740 mOhms 50 13 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 220uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 220uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 220 uH 5 % 250 mA 3.3 Ohms 70 3.7 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 2200uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 2.2 mH 5 % 80 mA 34.7 Ohms 40 1.1 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2200uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 2.2 mH 5 % 80 mA 34.7 Ohms 40 1.1 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 27uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 27 uH 10 % 530 mA 830 mOhms 55 10 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 27uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 27 uH 10 % 530 mA 830 mOhms 55 10 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 270uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 270 uH 5 % 200 mA 5.7 Ohms 70 2.8 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 2700uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 2.7 mH 5 % 75 mA 40 Ohms 40 1 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2700uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 2.7 mH 5 % 75 mA 40 Ohms 40 1 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 4 mm x 9.5 mm Shielded 280 nH 5 % 190 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2.20uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 2.2 uH 10 % 1 A 250 mOhms 55 140 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 2.70uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 2.7 uH 10 % 940 mA 260 mOhms 60 125 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2.70uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 2.7 uH 10 % 940 mA 260 mOhms 60 125 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 4 mm x 9.5 mm Shielded 30 nH 10 % 500 mA 920 mOhms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 33uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 33 uH 10 % 500 mA 920 mOhms 55 9 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 33uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 33 uH 10 % 500 mA 920 mOhms 55 9 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 330uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 330 uH 5 % 190 mA 6.4 Ohms 70 2.7 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 330uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 330 uH 5 % 190 mA 6.4 Ohms 70 2.7 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 3300uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 3.3 mH 5 % 62 mA 59.5 Ohms 40 900 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 3300uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 3.3 mH 5 % 62 mA 59.5 Ohms 40 900 kHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 4 mm x 9.5 mm Shielded 350 nH 5 % 180 mA 6.4 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 4 mm x 9.5 mm Shielded 3.5 uH 5 % 59 mA 59.5 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack