0603ASM Series RF Inductors - SMD

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 22nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 22nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 24nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 24nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 24nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 24nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 27nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 27nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 27nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 30nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 30nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 30nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 30nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 36nH; Tol: 2% Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 36nH; Tol: 2% Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 2 % - 40 C + 150 C Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603ASM Reel