ASPI-LR Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON ASPI-8040LR-4R7N-T
ABRACON Power Inductors - SMD IND 4.7uH 8.7A 22.6mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 4.7 uH 30 % 8 A 22.6 mOhms 8.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-5R6M-T
ABRACON Power Inductors - SMD IND 5.6uH 7.6A 28.6mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 5.6 uH 20 % 7.4 A 28.6 mOhms 7.6 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-5R6N-T
ABRACON Power Inductors - SMD IND 5.6uH 7.6A 28.6mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 5.6 uH 30 % 7.4 A 28.6 mOhms 7.6 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-6R8M-T
ABRACON Power Inductors - SMD IND 6.8uH 6.7A 33.4mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 6.8 uH 20 % 7 A 33.4 mOhms 6.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-6R8N-T
ABRACON Power Inductors - SMD IND 6.8uH 6.7A 33.4mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 6.8 uH 30 % 7 A 33.4 mOhms 6.7 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-8R2M-T
ABRACON Power Inductors - SMD IND 8.2uH 6.6A 45mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 8.2 uH 20 % 5.7 A 45 mOhms 6.6 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-8R2N-T
ABRACON Power Inductors - SMD IND 8.2uH 6.6A 45mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 8.2 uH 30 % 5.7 A 45 mOhms 6.6 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R22M-T
ABRACON Power Inductors - SMD IND 0.22uH 22A 1.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 220 nH 20 % 34 A 1.35 mOhms 22 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R22N-T
ABRACON Power Inductors - SMD IND 0.22uH 22A 1.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 220 nH 30 % 34 A 1.35 mOhms 22 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R33M-T
ABRACON Power Inductors - SMD IND 0.33uH 16A 2.15mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 330 nH 20 % 27.5 A 2.15 mOhms 16 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R33N-T
ABRACON Power Inductors - SMD IND 0.33uH 16A 2.15mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 330 nH 30 % 27.5 A 2.15 mOhms 16 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R47M-T
ABRACON Power Inductors - SMD IND 0.47uH 15A 2.38mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 470 nH 20 % 25 A 2.38 mOhms 15 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R47N-T
ABRACON Power Inductors - SMD IND 0.47uH 15A 2.38mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 470 nH 30 % 25 A 2.38 mOhms 15 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R68M-T
ABRACON Power Inductors - SMD IND 0.68uH 14.5A 3.2 2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 680 nH 20 % 22.2 A 3.22 mOhms 14.5 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R68N-T
ABRACON Power Inductors - SMD IND 0.68uH 14.5A 3.2 2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 680 nH 30 % 22.2 A 3.22 mOhms 14.5 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R82M-T
ABRACON Power Inductors - SMD IND 0.82uH 14A 3.88mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 820 nH 20 % 19.5 A 3.88 mOhms 14 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel
ABRACON ASPI-8040LR-R82N-T
ABRACON Power Inductors - SMD IND 0.82uH 14A 3.88mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
Reel: 800

Power Inductor Shielded 820 nH 30 % 19.5 A 3.88 mOhms 14 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel