CB Series Power Inductors - SMD

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T220M RPLCMT PN 0806 22uH 1300mOhms 20% 165mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 22 uH 20 % 370 mA 1.3 Ohms 165 mA - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 22uH 1300mOhms 20% 165mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Unshielded 22 uH 20 % 165 mA 1 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 47uH 3120mOhms 10% 110mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Unshielded 47 uH 10 % 110 mA 2.4 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T470M RPLCMT PN 0806 47uH 3120mOhms 20% 110mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 47 uH 20 % 240 mA 3.12 Ohms 110 mA - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 47uH 3120mOhms 20% 110mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Unshielded 47 uH 20 % 110 mA 2.4 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T4R7M RPLCMT PN 0806 4.7uH 325mOhms 20% 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 4.7 uH 20 % 740 mA 325 mOhms 340 mA - 40 C + 105 C 45 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 4.7uH 325mOhms 20% 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Unshielded 4.7 uH 20 % 340 mA 250 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T680K RPLCMT PN 0806 68uH 3900mOhmsTol 90mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 68 uH 10 % 210 mA 3.9 Ohms 90 mA - 40 C + 105 C 10 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LBQNA251818T100K RPLCMT PN 1007 10uH 20% 0.25A 0.25ohm Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 10 % 600 mA 325 mOhms 250 mA - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T100M RPLCMT PN 1007 10uH 325mOhms 20% 250mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 20 % 820 mA 325 mOhms 250 mA - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T101M RPLCMT PN 1007 100uH 2730mOhms 60mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 20 % 260 mA 2.73 Ohms 60 mA - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T102M RPLCMT PN 1007 1000uH 31.2Ohms 25mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 20 % 75 mA 31.2 Ohms 25 mA - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T150K RPLCMT PN 1007 15uH 416mOhms 10% 180mA Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 15 uH 10 % 650 mA 416 mOhms 180 mA - 40 C + 105 C 23 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T151M RPLCMT PN 2518 EIA/JIS, 150 uH, Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 20 % 210 mA 4.16 Ohms 55 mA - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 1uH 78mOhms 20% 1200mA HiCur Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Unshielded 1 uH 20 % 1.2 A 60 mOhms - 40 C + 105 C 100 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T1R5M RPLCMT PN 1007 1.5uH 91mOhms 20% 650mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 1.5 uH 20 % 1.4 A 91 mOhms 650 mA - 40 C + 105 C 80 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 22uH 650mOhms 10% 165mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Unshielded 22 uH 10 % 165 mA 500 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T220M RPLCMT PN 1007 22uH 650mOhms 20% 165mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 22 uH 20 % 580 mA 650 mOhms 165 mA - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T221M RPLCMT PN 1007 220uH 5850mOhms 50mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 20 % 180 mA 5.85 Ohms 50 mA - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T330M RPLCMT PN 1007 33uH 20% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 33 uH 20 % 460 mA 910 mOhms 130 mA - 40 C + 105 C 15 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T471M RPLCMT PN 1007 470uH 13Ohms 20%Tol 35mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 20 % 120 mA 13 Ohms 35 mA - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T4R7M RPLCMT PN 1007 4.7uH 130mOhms 20% 310mA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 4.7 uH 20 % 1.1 A 169 mOhms 340 mA - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 4.7uH 169mOhms 20% 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Unshielded 4.7 uH 20 % 340 mA 130 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T680K RPLCMT PN 1007 68uH 1950mOhmsTol 70mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 68 uH 10 % 310 mA 1.95 Ohms 70 mA - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201209T4R7M RPLCMT PN 0805 4.7uH 585mOhms 20% 275mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 490 mA 858 mOhms 275 mA - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite CB Reel, Cut Tape, MouseReel