CLF-D Series Power Inductors - SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 47uH 125mOhms 1.9A AEC-Q200 (150C) 158In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 47 uH 20 % 1.3 A 125 mOhms 1.9 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH AEC-Q200 (150C) 405In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 100 uH 20 % 700 mA 340 mOhms 640 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH AEC-Q200 (150C) 971In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 22 uH 20 % 1.7 A 78 mOhms 1.3 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH AEC-Q200 (150C) 999In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 33 uH 20 % 1.5 A 103 mOhms 1.07 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH AEC-Q200 (150C) 6In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 47 uH 20 % 1.3 A 130 mOhms 900 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH AEC-Q200 (150C) 14In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 6.8 uH 30 % 2.9 A 27 mOhms 2.2 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 38mOhms 2.7A AEC-Q200 (150C) 296In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 10 uH 20 % 2.7 A 38 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.33ohms 0.9A AEC-Q200 (105C) 28In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 330 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 11mOhms 7.3A AEC-Q200 (150C) 31In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 1.5 uH 30 % 7.3 A 11 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 1.03ohms 0.49A AEC-Q200 (150C) 148In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 330 uH 20 % 490 mA 1.03 Ohms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 1.42ohms 0.43A AEC-Q200 (150C) 169In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 470 uH 20 % 430 mA 1.42 Ohms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20mOhms 4.1A AEC-Q200 (150C) 57In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 4.7 uH 30 % 4.1 A 20 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 0.075ohms 1.4A 20% AEC-Q200
20 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 22 uH 20 % 1.8 A 75 mOhms 1.4 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH AEC-Q200 (150C) 1In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 10 uH 20 % 3.9 A 21 mOhms 6.7 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH AEC-Q200 (150C) 1In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 4.7 uH 30 % 5.3 A 11.7 mOhms 9.6 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 0.055ohms 2.3A 20% AEC-Q200
1 998On Order
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7 mm x 7 mm Shielded 15 uH 20 % 2.8 A 55 mOhms 2.3 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 7.2mm x 6.9mm x 4.5mm, -40 to +150 degC, 0.52A, 220 H, 792mO 1In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 220 uH 20 % 620 mA 660 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH +/-30% AECQ200 -55 to +150C
1 436Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 5.3 mm x 5 mm Shielded 6.8 uH 30 % 2.58 A 75 mOhms 2.07 A - 55 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 150uH AEC-Q200 (150C)
926Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 150 uH 20 % 600 mA 480 mOhms 500 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 0.11ohms 1.55A AEC-Q200 (150C)
999Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 33 uH 20 % 1.55 A 110 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 0.21ohms 1.1A AEC-Q200 (150C)
504Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 68 uH 20 % 1.1 A 210 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.48ohms 0.53A 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6 mm x 6 mm Shielded 150 uH 20 % 700 mA 480 mOhms 530 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape
TDK Power Inductors - SMD 150uH AEC-Q200 (150C) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 150 uH 20 % 1.1 A 260 mOhms 1.8 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH AEC-Q200 (150C) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 1.5 uH 30 % 6.7 A 7.3 mOhms 16.4 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH AEC-Q200 (150C) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 330 uH 20 % 1.2 A 560 mOhms - 40 C + 105 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel