DR Series Power Inductors - SMD

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 33uH 1.73A 0.143ohms 3 581In Stock
2 200Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 33 uH 20 % 1.41 A 143 mOhms 1.73 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.54A 1.41ohms 3 201In Stock
2 200Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 330 uH 20 % 450 mA 1.41 Ohms 540 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 5.4A 0.0183ohms 4 733In Stock
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 3.3 uH 20 % 3.94 A 18.3 mOhms 5.4 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 1.41A 0.216ohms 8In Stock
12 100On Order
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 47 uH 20 % 1.15 A 216 mOhms 1.41 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470uH 0.46A 1.74ohms 35In Stock
2 200Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 470 uH 20 % 400 mA 1.74 Ohms 460 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 1.19A 0.265ohms 3 164In Stock
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 68 uH 20 % 1.03 A 265 mOhms 1.19 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 680uH 0.38A 2.58ohms 250In Stock
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 680 uH 20 % 330 mA 2.58 Ohms 2.58 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 3.67A 0.0418ohms 1 092In Stock
1 100Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 6.8 uH 20 % 2.6 A 41.8 mOhms 3.67 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.35A 2.93ohms 2 180In Stock
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 820 uH 20 % 310 mA 2.93 Ohms 350 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 8.2uH 3.4A 0.0441ohms 86In Stock
3 300Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 8.2 uH 20 % 2.53 A 44.1 mOhms 3.4 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 3.78A 0.0297ohms
8 100On Order
Min.: 1
Mult.: 1
Reel: 1 350

Shielded 4.7 uH 20 % 3.09 A 29.7 mOhms 3.78 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 2.13A 0.0925ohms
23 100On Order
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 22 uH 20 % 1.75 A 92.5 mOhms 2.13 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 23.6A 0.0024ohms
817On Order
Min.: 1
Mult.: 1
Reel: 600

Shielded 1 uH 20 % 15 A 2.4 mOhms 23.6 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 1.5A 0.384ohms
3 000On Order
Min.: 1
Mult.: 1
Reel: 600

Shielded 220 uH 20 % 1.51 A 384 mOhms 1.51 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 12.2A 0.0157ohms
1 303Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 8.2 uH 20 % 6.32 A 15.7 mOhms 12.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 2.66A 0.0592ohms
2 958Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1 350

Shielded 8.2 uH 20 % 2.19 A 59.2 mOhms 2.66 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.31A 3.89ohms
2 404Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 1 mH 20 % 270 mA 3.89 Ohms 310 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 0.81A 0.591ohms
2 200Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 150 uH 20 % 690 mA 591 mOhms 810 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 1.5uH 8.35A 0.0118ohms
2 173On Order
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 1.5 uH 20 % 4.94 A 11.8 mOhms 8.35 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.11A 0.345ohms
1 512Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 82 uH 20 % 910 mA 345 mOhms 1.11 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 0.33uH 18.4A 0.0074ohms
1 098Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1 100

Shielded 330 nH 20 % 6.26 A 7.4 mOhms 18.4 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND, SHLD DRM 270uH 1.1Arms 2.2A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 350
Shielded 270 uH 20 % - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape
Eaton Electronics Power Inductors - SMD IND, SHLD DRM, SNGL CONDUCT, 5.2uH Non-Stocked
Min.: 1
Mult.: 1
Reel: 600
Shielded 5.2 uH 20 % - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape
Eaton Electronics Power Inductors - SMD IND 68uH DR 127 STYLE Non-Stocked
Min.: 1
Mult.: 1
Reel: 450
Shielded 68 uH 20 % - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape
Eaton Electronics Power Inductors - SMD DR73-1R0 IND 1UH 8A SHIEL Non-Stocked
Min.: 1 350
Mult.: 1 350
Reel: 1 350
Shielded 1 uH 20 % 5.28 A 10.2 mOhms 7.97 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel