MHQ Series RF Inductors - SMD

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD FIXED IND 27NH 0.25A 600 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 27 nH 5 % 250 mA 600 mOhms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.1NH 1A 50 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.1 nH 0.3 nH 1 A 50 mOhms - 55 C + 125 C 20 13.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.2NH 1A 50 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.2 nH 0.3 nH 1 A 50 mOhms - 55 C + 125 C 20 13.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.3NH 1A 60 MOHM SMD 995In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.3 nH 0.3 nH 1 A 60 mOhms - 55 C + 125 C 20 12.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.4NH 1A 60 MOHM SMD 990In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.4 nH 0.3 nH 1 A 60 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.6NH 0.75A 90 MOHM SMD 770In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.6 nH 0.3 nH 750 mA 90 mOhms - 55 C + 125 C 20 11.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.7NH 0.85A 70 MOHM SMD 997In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.7 nH 0.3 nH 850 mA 70 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.8NH 0.8A 90 MOHM SMD 857In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.8 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.9NH 0.75A 100 MOHM SMD 986In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.9 nH 0.3 nH 750 mA 100 mOhms - 55 C + 125 C 20 8.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 30NH 0.22A 950 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 30 nH 5 % 220 mA 950 mOhms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 33NH 0.22A 950 MOHM SMD 1 000In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 33 nH 3 % 220 mA 950 mOhms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 33NH 0.22A 950 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 33 nH 5 % 220 mA 950 mOhms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 36NH 0.2A 1.05 OHM SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 36 nH 3 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 36NH 0.2A 1.05 OHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 36 nH 5 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 39NH 0.2A 1 OHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 39 nH 5 % 200 mA 1 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.0NH 0.65A 120 MOHM SMD 970In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3 nH 0.3 nH 650 mA 120 mOhms - 55 C + 125 C 20 10 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.1NH 0.85A 80 MOHM SMD 922In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.1 nH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 20 9.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.1NH 0.85A 80 MOHM SMD 947In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.1 nH 0.3 nH 850 mA 80 mOhms - 55 C + 125 C 20 9.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.2NH 0.8A 90 MOHM SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.2 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 9.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.3NH 0.75A 100 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.3 nH 0.3 nH 750 mA 100 mOhms - 55 C + 125 C 20 9.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.4NH 0.8A 80 MOHM SMD 412In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.4 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.5NH 0.9A 70 MOHM SMD 899In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.5 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.6NH 0.9A 70 MOHM SMD 790In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.6 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.6NH 0.9A 70 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.6 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.8NH 0.8A 90 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.8 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel