NRS Series Power Inductors - SMD

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL4R7M RPLCMT PN 5024 4.7uH 66mOhms 2000mA 4 997In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 4.7 uH 20 % 2 A 66 mOhms 2.7 A - 25 C + 125 C 37 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL6R8M RPLCMT PN 5024 6.8uH 0.08ohms AEC-Q200 1 712In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 6.8 uH 20 % 1.6 A 96 mOhms 2.2 A - 40 C + 125 C 28 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XKT220M RPLCMT PN 5030 22uH 234mOhms 1050mA 21 766In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 22 uH 20 % 1.05 A 234 mOhms 1.4 A - 25 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XAT2R2N RPLCMT PN 5030 2.2uH 29.9mOhms AEC-Q200 2 973In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 2.2 uH 30 % 3.5 A 29.9 mOhms 4.2 A - 40 C + 125 C 46 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XKT470M RPLCMT PN 5030 47uH 422.5mOhms AEC-Q200 870In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 47 uH 20 % 700 mA 422.5 mOhms 950 mA - 40 C + 125 C 9 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XAT4R7M RPLCMT PN 5030 4.7uH 45.5mOhms 2600mA 16 374In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 4.7 uH 20 % 2.6 A 45.5 mOhms 3.1 A - 25 C + 125 C 31 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YKL150M RPLCMT PN 5040 15uH 104mOhms AEC-Q200 1 558In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 15 uH 20 % 1.8 A 104 mOhms 2 A - 40 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YKL330M RPLCMT PN 33uH 20% 3 675In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 33 uH 20 % 1.2 A 234 mOhms 1.3 A - 25 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YKL470M RPLCMT PN 5040 47uH 403mOhms AEC-Q200 2 017In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 47 uH 20 % 900 mA 403 mOhms 1.1 A - 40 C + 125 C 6 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL6R8M RPLCMT PN 6.8uH 20% 3 748In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 6.8 uH 20 % 2.4 A 63.7 mOhms 2.8 A - 25 C + 125 C 21 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT100M RPLCMT PN 6010 10uH 324mOhms AEC-Q200 998In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 10 uH 20 % 1.1 A 324 mOhms 1 A - 40 C + 125 C 25 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060KKT220M RPLCMT PN 6010 22uH 696mOhms AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6010 Semi-Shielded 22 uH 20 % 700 mA 696 mOhms 650 mA - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060MKT100M RPLCMT PN 6012 10uH 240mOhms 1000mA 2 184In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 10 uH 20 % 1.2 A 240 mOhms 1 A - 25 C + 125 C 22 MHz Standard 6 mm 6 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT1R0N RPLCMT PN 6012 1uH 60mOhms AEC-Q200 1 314In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 1 uH 30 % 2.4 A 60 mOhms 3 A - 40 C + 125 C 95 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT220M RPLCMT PN 6012 22uH 558mOhms AEC-Q200 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 22 uH 20 % 650 mA 558 mOhms 760 mA - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060MKT470M RPLCMT PN 6012 47uH 1158mOhms AEC-Q200 994In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 47 uH 20 % 460 mA 1.16 Ohms 520 mA - 40 C + 125 C 6 MHz Standard 6 mm 6 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060MKT680M RPLCMT PN 6012 68uH 1392mOhms 410mA 2 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6012 Semi-Shielded 68 uH 20 % 410 mA 1.39 Ohms 440 mA - 25 C + 125 C 3 MHz Standard 6 mm 6 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WKL0R8N RPLCMT PN 6020 .8uH 24mOhms 4100mA 5 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 6020 Semi-Shielded 800 nH 30 % 4.1 A 24 mOhms 6.4 A - 25 C + 125 C 110 MHz Standard 6 mm 6 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WKL2R2N RPLCMT PN 6020 2.2uH 40.8mOhms 2900mA 2 288In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 6020 Semi-Shielded 2.2 uH 30 % 2.9 A 40.8 mOhms 3.2 A - 25 C + 125 C 73 MHz Standard 6 mm 6 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WKL3R3N RPLCMT PN 6020 3.3uH 48mOhms AEC-Q200 1 005In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 6020 Semi-Shielded 3.3 uH 30 % 2.75 A 48 mOhms 2.8 A - 40 C + 125 C 55 MHz Standard 6 mm 6 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WKL4R7N RPLCMT PN 6020 4.7uH 69.6mOhms AEC-Q200 2 162In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 6020 Semi-Shielded 4.7 uH 30 % 2.15 A 69.6 mOhms 2.4 A - 40 C + 125 C 43 MHz Standard 6 mm 6 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL100M RPLCMT PN 6028 10uH 84.5mOhms AEC-Q200 3 893In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 10 uH 20 % 1.9 A 84.5 mOhms 1.9 A - 40 C + 125 C 20 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL101M RPLCMT PN 6028 100uH 780mOhms AEC-Q200 4 471In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 100 uH 20 % 660 mA 780 mOhms 650 mA - 40 C + 125 C 3 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL150M RPLCMT PN 6028 15uH 123.5mOhms AEC-Q200 3 610In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 15 uH 20 % 1.8 A 95 mOhms 1.6 A - 40 C + 125 C 17 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL2R2N RPLCMT PN 6028 2.2uH 26mOhms 3700mA 1 836In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 2.2 uH 30 % 3.7 A 26 mOhms 4.2 A - 25 C + 125 C 68 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel