IHLP Power Inductors - SMD

Results: 1 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.82uH 20% AEC-Q200 170In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke Shielded 820 nH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% AEC-Q200 195In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke Shielded 6.8 uH 20 % Standard Composite AEC-Q200 IHLP-6767GZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22 ohms 20% AEC-Q200 191In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Choke 1616 (4040 metric) Shielded 220 nH 20 % 8.5 A 12 mOhms 20 A - 55 C + 125 C 183 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% AEC-Q200 1 548In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke 2020 Shielded 5.6 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% AEC-Q200 1 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke Shielded 470 nH 20 % Standard Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% AEC-Q200 1 344In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke 2020 Shielded 680 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% AEC-Q200 1 653In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke Shielded 4.7 uH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 1 469In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% AEC-Q200 931In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Choke Shielded 4.7 uH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 1.5 uH 20 % Standard Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% High Temp AEC-Q200 475In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke 3232 (8282 metric) Shielded 680 nH 20 % 21.5 A 3.53 mOhms 16.2 A - 55 C + 155 C 51 MHz Standard 8.18 mm 8.18 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 1 212In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 1.5 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 11.5 mm 10.3 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-4040DZ-113.320%ERE3 975In Stock
Min.: 1
Mult.: 1

High Power Choke Shielded 3.3 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 11.5 mm 10.3 mm Composite AEC-Q200 IHL
Vishay / Dale Power Inductors - SMD Commercial Inductor, 68uH, 20%, 100kHz 615In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke Shielded 68 uH 20 % - 55 C + 125 C 1 MHz Standard 11.5 mm 10.3 mm 4 mm Composite AEC-Q200 IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 477In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 5050 Shielded 10 uH 20 % 14 A 30.86 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% AEC-Q200 423In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 8.2 uH 20 % Standard Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% AEC-Q200 228In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke 5050 Shielded 1.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% AEC-Q200 328In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke 6767 Shielded 6.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 17.15 mm 17.15 mm 7 mm Composite AEC-Q200 IHLP-6767GZ-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 252In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Choke 19.1 mm x 19.05 mm x 7 mm Shielded 1.5 uH 20 % 48 A 1.62 mOhms 44 A - 55 C + 155 C 23 MHz Standard 19.1 mm 19.05 mm 7 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% AEC-Q200 1 747In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke 2020 Shielded 3.3 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% AEC-Q200 1 408In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Choke 2020 Shielded 680 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 1 155In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke 2020 (5252 metric) Shielded 4.7 uH 20 % 4.1 A 78.3 mOhms 3.7 A - 55 C + 155 C 23.8 MHz Standard 5.18 mm 5.18 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 1 843In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 22 A 8 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 440In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 18 A 4.5 mOhms - 55 C + 125 C 1 MHz Standard 6.86 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 235In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 30 mOhms - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-11 Reel, Cut Tape, MouseReel