AWHP Series RF Inductors - SMD

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.1 nH 2 % 1.2 A 125 mOhms - 40 C + 125 C 20 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.1 nH 3 % 1.2 A 125 mOhms - 40 C + 125 C 20 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.1 nH 5 % 1.2 A 125 mOhms - 40 C + 125 C 20 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.6 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 28 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.6 nH 3 % 1.6 A 70 mOhms - 40 C + 125 C 28 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 5.6 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 28 6.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.2 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.2 nH 3 % 1.6 A 70 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.2 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.8 nH 2 % 1.5 A 95 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.8 nH 3 % 1.5 A 95 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 6.8 nH 5 % 1.5 A 95 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 7.5 nH 2 % 1.4 A 130 mOhms - 40 C + 125 C 25 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 7.5 nH 3 % 1.4 A 130 mOhms - 40 C + 125 C 25 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 7.5 nH 5 % 1.4 A 130 mOhms - 40 C + 125 C 25 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.2 nH 2 % 1.5 A 80 mOhms - 40 C + 125 C 30 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.2 nH 3 % 1.5 A 80 mOhms - 40 C + 125 C 30 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.2 nH 5 % 1.5 A 80 mOhms - 40 C + 125 C 30 5.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.7 nH 2 % 1.5 A 85 mOhms - 40 C + 125 C 30 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.7 nH 3 % 1.5 A 85 mOhms - 40 C + 125 C 30 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 8.7 nH 5 % 1.5 A 85 mOhms - 40 C + 125 C 30 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 9 nH 2 % 1.4 A 90 mOhms - 40 C + 125 C 28 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 9 nH 3 % 1.4 A 90 mOhms - 40 C + 125 C 28 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 9 nH 5 % 1.4 A 90 mOhms - 40 C + 125 C 28 5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 9.5 nH 2 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel