CBMF1608T3R3M

TAIYO YUDEN
963-CBMF1608T3R3M
CBMF1608T3R3M

Mfr.:

Description:
Power Inductors - SMD 963-LSQNB160808T3R3M RPLCMT PN 0603 3.3uH 286mOhms 20% 170mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,12 € 1,20 €
0,099 € 9,90 €
0,081 € 81,00 €
Full Reel (Order in multiples of 3000)
0,072 € 216,00 €
0,066 € 396,00 €
0,065 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Semi-Shielded
3.3 uH
20 %
500 mA
286 mOhms
170 mA
- 40 C
+ 105 C
60 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
CB
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LSQNB160808T3R3M LLQNB160808T3R3M
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Wirewound Ferrite Power Inductors

TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.

CB Wire-Wound Chip Power Inductors

TAIYO YUDEN CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. These inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN CB inductors are suitable for anti-noise measures on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipment, various communication equipment, and more.

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.