CLF-D Series Power Inductors - SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 3.3uH AEC-Q200 (150C) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 3.3 uH 30 % 5.7 A 10.3 mOhms 11.4 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH AEC-Q200 (150C) Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 470 uH 20 % 600 mA 795 mOhms 1 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH AEC-Q200 (150C) Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 68 uH 20 % 1.6 A 125 mOhms 2.6 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.38ohms 1.0A AEC-Q200 (150C) Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 150 uH 20 % 800 mA 380 mOhms 1 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 5.7mOhms 12A AEC-Q200 (150C) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 1 uH 30 % 6.3 A 5.7 mOhms 12 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 7.1mOhms 10.6A AEC-Q200 (150C) Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 1.5 uH 30 % 5.8 A 7.1 mOhms 10.6 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 9.7mOhms 7.5A AEC-Q200 (150C) Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 2.2 uH 30 % 7.5 A 9.7 mOhms - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 1.21ohms 0.56A AEC-Q200 (150C) Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 470 uH 20 % 440 mA 1.21 Ohms 560 mA - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 14.5mOhms 5.4A AEC-Q200 (150C) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 4.7 uH 30 % 4.2 A 14.5 mOhms 5.4 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 18.5mOhms 4.8A AEC-Q200 (150C) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 10 mm x 9.7 mm Shielded 6.8 uH 30 % 3.7 A 18.5 mOhms 4.8 A - 40 C + 105 C Standard 10 mm 9.7 mm 3.8 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH AEC-Q200 (150C) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 1 uH 30 % 4.5 A 11 mOhms 5 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330 AEC-Q200 (150C) Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 330 uH 20 % 440 mA 970 mOhms 350 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH AEC-Q200 (150C) Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.2 mm x 5.9 mm Shielded 68 uH 20 % 1 A 215 mOhms 790 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 69mOhms 1.9A AEC-Q200 (150C) Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 22 uH 20 % 1.9 A 69 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.15ohms 1.3A AEC-Q200 (150C) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 47 uH 20 % 1.3 A 150 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 27mOhms 3.3A AEC-Q200 (150C) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 6.8 uH 30 % 3.3 A 27 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK CLF6045NIT-4R7N-DC
TDK Power Inductors - SMD 10 V 1.25 mmx1.25 mmx2 mm + 85 C- 40 C Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded Ferrite AEC-Q200 CLF-D