MLZ Series Power Inductors - SMD

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 4.7uH 442mohms 400mA AEC-Q200 19 454In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 500 mA 300 mOhms 180 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8 UH 20% 13 572In Stock
10 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 350 mA 400 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 6.8uH 0.4ohms 220mA AEC-Q200 13 626In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 350 mA 400 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH 520mohms 350mA AEC-Q200 5 997In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 400 mA 400 mOhms 160 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100 UH 29 344In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 100 uH 20 % 140 mA 3.5 Ohms 30 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 100uH 3.5ohms 30mA AEC-Q200 10 781In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 100 uH 20 % 140 mA 3.5 Ohms 30 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 611mohms 350mA AEC-Q200 4 948In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 350 mA 470 mOhms 90 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 23 489In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.15 A 60 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 78mohms 1.15A AEC-Q200 18 106In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.15 A 60 mOhms 220 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 190mA, 1.5 H, 130mO 9 790In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 900 mA 100 mOhms 190 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 130mohms 900mA AEC-Q200 737In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 900 mA 100 mOhms 190 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 871mohms 300mA AEC-Q200 24 381In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 300 mA 670 mOhms 70 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 31 404In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 800 mA 120 mOhms 170 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 156mohms 800mA AEC-Q200 27 050In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 800 mA 120 mOhms 170 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3 UH 20% 28 721In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 750 mA 150 mOhms 130 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 195mohms 750mA AEC-Q200 5 276In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 750 mA 150 mOhms 130 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 32 067In Stock
28 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 600 mA 180 mOhms 130 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 234mohms 600mA AEC-Q200 11 768In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 600 mA 180 mOhms 130 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 325mohms 550mA AEC-Q200 10 872In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 550 mA 250 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22 UH 20% 31 457In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 1.25 Ohms 100 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 22uH 0.67ohms 70mA AEC-Q200 3 899In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 1.25 Ohms 100 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 25% 9 422In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 25 % 220 mA 120 mOhms - 55 C + 125 C 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD .47 UH 20% 34In Stock
12 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 500 mA 420 mOhms 400 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20%
40 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

Power Inductor 0402 (1005 metric) Shielded 1 uH 20 % 450 mA 350 mOhms 100 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20%
251 400On Order
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 350 mA 470 mOhms 150 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel