NRS Series Power Inductors - SMD

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL2R2N RPLCMT PN 6028 2.2uH 26mOhms AEC-Q200 2 353In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 2.2 uH 30 % 3.7 A 26 mOhms 4.2 A - 40 C + 125 C 68 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL3R0N RPLCMT PN 6028 3uH 29.9mOhms 3400mA 5 569In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 3 uH 30 % 3.4 A 29.9 mOhms 3.6 A - 25 C + 125 C 55 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL100M RPLCMT PN 6045 10uH 59.8mOhms 2400mA 21 497In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 10 uH 20 % 2.4 A 59.8 mOhms 3.1 A - 25 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL101M RPLCMT PN 6045 100uH .6058Ohms 750mA 14 927In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 100 uH 20 % 750 mA 605.8 mOhms 900 mA - 25 C + 125 C 3 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL150M RPLCMT PN 6045 15uH 91mOhms AEC-Q200 2 215In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 15 uH 20 % 1.9 A 91 mOhms 2.5 A - 40 C + 125 C 10 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL2R3N RPLCMT PN 6045 2.3uH 28.6mOhms 3600mA 1 890In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 2.3 uH 30 % 3.6 A 28.6 mOhms 6.4 A - 25 C + 125 C 60 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL2R3N RPLCMT PN 6045 2.3uH 28.6mOhms AEC-Q200 2 734In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 2.3 uH 30 % 3.6 A 28.6 mOhms 6.4 A - 40 C + 125 C 60 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL3R0N RPLCMT PN 6045 3uH 31.2mOhms 3300mA 2 262In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 3 uH 30 % 3.3 A 31.2 mOhms 5.6 A - 25 C + 125 C 45 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL470M RPLCMT PN 6045 47uH 274.3mOhms AEC-Q200 2 722In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 47 uH 20 % 1.15 A 274.3 mOhms 1.4 A - 40 C + 125 C 5 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL4R5M RPLCMT PN 6045 4.5uH 39mOhms AEC-Q200 1 052In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 4.5 uH 20 % 3.1 A 39 mOhms 4.4 A - 40 C + 125 C 25 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL4R7N RPLCMT PN 4.7uH 30% 1 875In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 4.7 uH 30 % 3.1 A 39 mOhms 4.4 A - 25 C + 125 C 25 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL680M RPLCMT PN 6045 68uH 395.2mOhms AEC-Q200 960In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 68 uH 20 % 950 mA 395.2 mOhms 1.1 A - 40 C + 125 C 4 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL6R3M RPLCMT PN 6045 6.3uH 46.8mOhms AEC-Q200 2 580In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 6.3 uH 20 % 3 A 46.8 mOhms 3.6 A - 40 C + 125 C 15 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL6R8M RPLCMT PN 6.8uH 20% 3 573In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 6.8 uH 20 % 3 A 46.8 mOhms 3.6 A - 25 C + 125 C 15 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080XKL2R2N RPLCMT PN 8030 2.2uH 19.5mOhms AEC-Q200 1 120In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8030 Semi-Shielded 2.2 uH 30 % 4.8 A 19.5 mOhms 4.9 A - 40 C + 125 C 60 MHz Standard 8 mm 8 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080XKL470M RPLCMT PN 8030 47uH 221mOhms 20%Tol1.1A 3 648In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8030 Semi-Shielded 47 uH 20 % 1.3 A 221 mOhms 1.1 A - 25 C + 125 C 11 MHz Standard 8 mm 8 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YKL100M RPLCMT PN 8040 10uH 44.2mOhms 3100mA 9 488In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 10 uH 20 % 3.1 A 44.2 mOhms 3.8 A - 25 C + 125 C 22 MHz Standard 8 mm 8 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL2R0N RPLCMT PN 8040 2uH 11.7mOhms 6300mA 1 270In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 2 uH 30 % 6.3 A 11.7 mOhms 8.1 A - 25 C + 125 C 50 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL3R6N RPLCMT PN 8040 3.6uH 19.5mOhms 4900mA 8 593In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 3.6 uH 30 % 4.9 A 19.5 mOhms 6.4 A - 25 C + 125 C 34 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL470M RPLCMT PN 8040 47uH 182mOhms AEC-Q200 2 470In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 47 uH 20 % 1.5 A 182 mOhms 1.5 A - 40 C + 125 C 8 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YBL4R7N RPLCMT PN 8040 4.7uH 23.4mOhms AEC-Q200 1 011In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 4.7 uH 30 % 4.1 A 23.4 mOhms 5.4 A - 40 C + 125 C 30 MHz Standard 8 mm 8 mm 4.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YBL6R8N RPLCMT PN 8040 6.8uH 32.5mOhms 3700mA 10 425In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 6.8 uH 30 % 3.7 A 32.5 mOhms 4.4 A - 25 C + 125 C 24 MHz Standard 8 mm 8 mm 4.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL100M RPLCMT PN 4018 10uH 180mOhms 1200mA 51 787In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Power Inductor 4018 Semi-Shielded 10 uH 20 % 1.2 A 180 mOhms 1.3 A - 25 C + 125 C 25 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040TKL101M RPLCMT PN 4018 100uH 1740mOhms 280mA 12 824In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Power Inductor 4018 Semi-Shielded 100 uH 20 % 280 mA 1.74 Ohms 420 mA - 25 C + 125 C 6.5 MHz Standard 4 mm 4 mm 1.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL1R0N RPLCMT PN 4018 1uH 32.4mOhms AEC-Q200 6 722In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Power Inductor 4018 Semi-Shielded 1 uH 30 % 3.2 A 32.4 mOhms 4 A - 40 C + 125 C 90 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel