MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 0.5nH StdQ SMD RF IND 13 343In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND 24 638In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ SMD RF IND 15 705In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND 8 415In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 500 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.6nH StdQ SMD RF IND 18 870In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 600 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.6nH StdQ AEC Q200 RF IND 3 697In Stock
10 000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 600 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.6nH StdQ SMD RF IND 4 847In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 600 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.6nH StdQ AEC Q200 RF IND 6 725In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 600 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.7nH StdQ SMD RF IND 16 417In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 700 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 18.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.7nH StdQ SMD RF IND 8 746In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 700 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 18.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND 17 127In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 800 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 16.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND 3 890In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 800 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 16.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND 9 465In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 800 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 16.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.9nH StdQ SMD RF IND 18 290In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 900 pH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 17.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND 9 905In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 900 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 17.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 10nH StdQ SMD RF IND 10 995In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 3 % 500 mA 350 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 10nH StdQ AEC Q200 RF IND 3 909In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 3 % 500 mA 350 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 10nH StdQ SMD RF IND 23 107In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 350 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 10nH StdQ AEC Q200 RF IND 19 306In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 500 mA 350 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 11nH StdQ SMD RF IND 9 229In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 11 nH 3 % 400 mA 400 mOhms - 55 C + 125 C 8 3.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD 11nH 11 888In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 11 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 8 3.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 11nH StdQ AEC Q200 RF IND 9 294In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 11 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 8 3.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 12nH StdQ SMD RF IND 6 868In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 3 % 400 mA 400 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 12nH StdQ SMD RF IND 20 002In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 12nH StdQ AEC Q200 RF IND 14 530In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 400 mA 400 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel