NRS Series Power Inductors - SMD

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050PKT2R2N RPLCMT PN 5014 2.2uH 78mOhms AEC-Q200 1 939In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 5014 Semi-Shielded 2.2 uH 30 % 2 A 78 mOhms 2.8 A - 40 C + 125 C 56 MHz Standard 4.9 mm 4.9 mm 1.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKTR47N RPLCMT PN 5020 .47uH 14.4mOhms AEC-Q200 1 579In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 470 nH 30 % 5 A 14.4 mOhms 6.1 A - 40 C + 125 C 230 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XAT3R3M RPLCMT PN 5030 3.3uH 39mOhms 3000mA 22 703In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 3.3 uH 20 % 3 A 39 mOhms 3.6 A - 25 C + 125 C 36 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YKL220M RPLCMT PN 22uH 20% 20 501In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 22 uH 20 % 1.4 A 163.8 mOhms 1.5 A - 25 C + 125 C 9 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YKL220M RPLCMT PN 5040 22uH 163.8mOhms AEC-Q200 17 133In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 22 uH 20 % 1.4 A 163.8 mOhms 1.5 A - 40 C + 125 C 9 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL101M RPLCMT PN 6028 100uH 780mOhms 27 644In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 100 uH 20 % 660 mA 780 mOhms 650 mA - 25 C + 125 C 3 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060WHL330M RPLCMT PN 6028 33uH 286mOhms 1100mA 13 095In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 33 uH 20 % 1.1 A 286 mOhms 1.1 A - 25 C + 125 C 10 MHz Standard 6 mm 6 mm 2.8 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060WHL4R7M RPLCMT PN 6028 4.7uH 40.3mOhms AEC-Q200 11 010In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 6028 Semi-Shielded 4.7 uH 20 % 3 A 40.3 mOhms 2.7 A - 40 C + 125 C 39 MHz Standard 6 mm 6 mm 2.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND6060YEL100M RPLCMT PN 6045 10uH 59.8mOhms AEC-Q200 14 373In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 10 uH 20 % 2.4 A 59.8 mOhms 3.1 A - 40 C + 125 C 12 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND6060YEL220M RPLCMT PN 6045 22uH 139.1mOhms 1600mA 12 958In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6045 Semi-Shielded 22 uH 20 % 1.6 A 139.1 mOhms 2 A - 25 C + 125 C 7 MHz Standard 6 mm 6 mm 4.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080XKL6R8M RPLCMT PN 8030 6.8uH 37.7mOhms AEC-Q200 1 838In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8030 Semi-Shielded 6.8 uH 20 % 3.4 A 37.7 mOhms 3 A - 40 C + 125 C 32 MHz Standard 8 mm 8 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXNH8080YKL100M RPLCMT PN 8040 10uH 44.2mOhms AEC-Q200 3 872In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 10 uH 20 % 3.1 A 44.2 mOhms 3.8 A - 40 C + 125 C 22 MHz Standard 8 mm 8 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXNH8080YKL680M RPLCMT PN 68uH 20% 1 009In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 8040 Semi-Shielded 68 uH 20 % 1.2 A 273 mOhms 1.3 A - 25 C + 125 C 7 MHz Standard 8 mm 8 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND2020MKT1R0N RPLCMT PN 2012 1uH 84mOhms AEC-Q200 2 649In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 2012 Semi-Shielded 1 uH 30 % 1.7 A 84 mOhms 1.9 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND2020MKT1R5N RPLCMT PN 2012 1.5uH 108mOhms 1500mA 4 120In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 2012 Semi-Shielded 1.5 uH 30 % 1.5 A 108 mOhms 1.65 A - 25 C + 120 C Standard 2 mm 2 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND2020MKT2R2M RPLCMT PN 2012 2.2uH .1284Ohms 1350mA 11 736In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 2012 Semi-Shielded 2.2 uH 20 % 1.37 A 128.4 mOhms 1.35 A - 25 C + 120 C Standard 2 mm 2 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND2020MKT4R7M RPLCMT PN 2012 4.7uH .2892Ohms 8 548In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 2012 Semi-Shielded 4.7 uH 20 % 910 mA 289.2 mOhms 900 mA - 25 C + 120 C Standard 2 mm 2 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT1R0N RPLCMT PN 1.0uH 30% 616In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 1 uH 30 % 2.1 A 36 mOhms 2.1 A - 25 C + 120 C 100 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT220M RPLCMT PN 22uH 20% 3 908In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 22 uH 20 % 470 mA 624 mOhms 470 mA - 25 C + 120 C 20 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT2R2M RPLCMT PN 3015 2.2uH 69.6mOhms 1480mA 3 549In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.5 A 69.6 mOhms 1.48 A - 25 C + 120 C 64 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT2R2M RPLCMT PN 3015 2.2uH 69.6mOhms AEC-Q200 5 724In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.5 A 69.6 mOhms 1.48 A - 40 C + 125 C 64 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT330M RPLCMT PN 33uH 20% 1 206In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 33 uH 20 % 440 mA 936 mOhms 400 mA - 25 C + 120 C 18 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT3R3M RPLCMT PN 3.3uH 20% 1 896In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 25 C + 120 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT6R8M RPLCMT PN 3015 6.8uH 192mOhms AEC-Q200 788In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3015 Semi-Shielded 6.8 uH 20 % 880 mA 192 mOhms 870 mA - 40 C + 125 C 36 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL100M RPLCMT PN 4010 10uH 360mOhms 1 154In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Power Inductor 4010 Semi-Shielded 10 uH 20 % 750 mA 360 mOhms 620 mA - 25 C + 125 C 31 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel