SMCC/N Series RF inductors - Leaded

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging

Fastron RF inductors - Leaded .27uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 270 nH 20 % 1.4 A 110 mOhms 45 270 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .33uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 330 nH 20 % 1.35 A 120 mOhms 45 250 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .33uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 330 nH 20 % 1.35 A 120 mOhms 45 250 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .39uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 390 nH 20 % 1.3 A 130 mOhms 45 230 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .39uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 390 nH 20 % 1.3 A 130 mOhms 45 230 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .47uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 470 nH 20 % 1.28 A 140 mOhms 45 220 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .47uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 470 nH 20 % 1.28 A 140 mOhms 45 220 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .56uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 560 nH 20 % 1.24 A 150 mOhms 45 210 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .56uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 560 nH 20 % 1.24 A 150 mOhms 45 210 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .68uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 680 nH 20 % 1.23 A 160 mOhms 45 200 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .68uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 680 nH 20 % 1.23 A 160 mOhms 45 200 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded .82uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 820 nH 20 % 1.21 A 170 mOhms 45 190 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded .82uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

Choke Radial 820 nH 20 % 1.21 A 170 mOhms 45 190 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 10uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 10 uH 10 % 680 mA 490 mOhms 65 35 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 100uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 100 uH 5 % 370 mA 1.7 Ohms 30 5 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1000uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1 mH 5 % 130 mA 14 Ohms 50 1.6 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 10000uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 10 mH 5 % 25 mA 115 Ohms 20 350 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 12uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 12 uH 10 % 650 mA 550 mOhms 50 30 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 120uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 120 uH 5 % 300 mA 2.4 Ohms 70 4.5 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1200uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.2 mH 5 % 120 mA 16.9 Ohms 50 1.3 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 15uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 15 uH 10 % 610 mA 600 mOhms 50 20 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 150uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 150 uH 5 % 280 mA 2.8 Ohms 70 4.2 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1500uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.5 mH 5 % 100 mA 21.6 Ohms 40 1.25 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 180uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 180 uH 5 % 270 mA 3 Ohms 70 3.9 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1800uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.8 mH 5 % 95 mA 24 Ohms 40 1.2 MHz Standard PCB Mount SMCC/N Ammo Pack