ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 15.00 uH 0.000 A 90.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 15 uH 20 % 800 mA 90 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 150.00 uH 0.000 A 590.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 150 uH 20 % 260 mA 590 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 1.50 uH 2.800 A 45.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 1.5 uH 20 % 2.8 A 45 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 220.00 uH 0.220 A 770.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 220 uH 20 % 220 mA 770 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 2.20 uH 1.800 A 50.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 2.2 uH 20 % 1.8 A 50 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 3.30 uH 1.600 A 55.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 3.3 uH 20 % 1.6 A 55 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 5.60 uH 1.300 A 62.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 5.6 uH 20 % 1.3 A 62 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 68.00 uH 0.400 A 290.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 68 uH 20 % 400 mA 290 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 680.00 uH 0.180 A 2200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 680 uH 20 % 180 mA 2.2 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 6.80 uH 1.200 A 65.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Power Inductor 6.6 mm x 4.45 mm Shielded 6.8 uH 20 % 1.2 A 65 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 100 uH 20 % 290 mA 1.02 Ohms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 12 uH 20 % 43 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 120 uH 20 % 270 mA 1.28 Ohms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 15 uH 20 % 760 mA 149 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 150 uH 20 % 240 mA 1.35 Ohms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 18 uH 20 % 720 mA 166 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 180 uH 20 % 43 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 22 uH 20 % 700 mA 235 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 27 uH 20 % 580 mA 261 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 39 uH 20 % 43 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 47 uH 20 % 480 mA 587 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 56 uH 20 % 410 mA 624.5 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Power Inductor 4.7 mm x 4.7 mm Shielded 68 uH 20 % 350 mA 699 mOhms - 40 C + 85 C Standard 4.7 mm 4.7 mm 3 mm Ferrite ASPI-S Reel
ABRACON Power Inductors - SMD IND 10.00 uH 1.700 A 65.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.7 mm x 6.7 mm Shielded 10 uH 20 % 1.7 A 65 mOhms - 40 C + 85 C Standard 6.7 mm 6.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 uH 0.540 A 535.00 mOhm Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 6.7 mm x 6.7 mm Shielded 100 uH 20 % 540 mA 535 mOhms - 40 C + 85 C Standard 6.7 mm 6.7 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel