SMCC/N Series RF inductors - Leaded

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging

Fastron RF inductors - Leaded 10uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1 uH 10 % 1.2 A 160 mOhms 45 205 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1.20uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.2 uH 10 % 1.15 A 180 mOhms 50 185 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1.50uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.5 uH 10 % 1.1 A 200 mOhms 50 165 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1.80uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 1.8 uH 10 % 1.03 A 220 mOhms 55 155 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 22uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 22 uH 10 % 560 mA 740 mOhms 50 13 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 220uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 220 uH 5 % 250 mA 3.3 Ohms 70 3.7 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2200uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 2.2 mH 5 % 80 mA 34.7 Ohms 40 1.1 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 27uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 27 uH 10 % 530 mA 830 mOhms 55 10 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 270uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 270 uH 5 % 200 mA 5.7 Ohms 70 2.8 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2700uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 2.7 mH 5 % 75 mA 40 Ohms 40 1 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2.20uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 2.2 uH 10 % 1 A 250 mOhms 55 140 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2.70uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 2.7 uH 10 % 940 mA 260 mOhms 60 125 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 33uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 33 uH 10 % 500 mA 920 mOhms 55 9 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 330uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 330 uH 5 % 190 mA 6.4 Ohms 70 2.7 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 3300uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 3.3 mH 5 % 62 mA 59.5 Ohms 40 900 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 39uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 39 uH 10 % 470 mA 1.02 Ohms 55 8 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 390uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 390 uH 5 % 180 mA 7 Ohms 70 2.4 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 3900uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 3.9 mH 5 % 59 mA 66 Ohms 40 800 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 3.30uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 3.3 uH 10 % 900 mA 290 mOhms 60 115 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 3.90uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 3.9 uH 10 % 850 mA 310 mOhms 60 105 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 47uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 47 uH 5 % 450 mA 1.1 Ohms 40 7.5 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 470uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 470 uH 5 % 170 mA 7.9 Ohms 70 2.2 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 4700uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 4.7 mH 5 % 55 mA 74 Ohms 40 700 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 4.70uH 1MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 4.7 uH 10 % 820 mA 340 mOhms 60 95 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 56uH .02MHz Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Choke Radial 56 uH 5 % 430 mA 1.23 Ohms 40 7 MHz Standard PCB Mount SMCC/N Ammo Pack