NRS Series Power Inductors - SMD

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT1R5N RPLCMT PN 5020 1.5uH 31.2mOhms 3200mA 1 490In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 1.5 uH 30 % 3.2 A 31.2 mOhms 3.35 A - 25 C + 125 C 68 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT220M RPLCMT PN 5020 22uH 312mOhms AEC-Q200 1 280In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 22 uH 20 % 1 A 312 mOhms 900 mA - 40 C + 125 C 17 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT2R2N RPLCMT PN 5020 2.2uH 42mOhms 2900mA 8 782In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 2.2 uH 30 % 2.9 A 42 mOhms 2.9 A - 25 C + 125 C 57 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT2R2N RPLCMT PN 5020 2.2uH 42mOhms AEC-Q200 1 626In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 2.2 uH 30 % 2.9 A 42 mOhms 2.9 A - 40 C + 125 C 57 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT3R3N RPLCMT PN 5020 3.3uH 57.6mOhms 2400mA 9 155In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 3.3 uH 30 % 2.4 A 57.6 mOhms 2.4 A - 25 C + 125 C 46 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WKT4R7M RPLCMT PN 5020 4.7uH 72mOhms AEC-Q200 852In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 4.7 uH 20 % 2 A 72 mOhms 2 A - 40 C + 125 C 37 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WKT6R8M RPLCMT PN 5020 6.8uH 108mOhms 1600mA 2 798In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 5020 Semi-Shielded 6.8 uH 20 % 1.65 A 108 mOhms 1.6 A - 25 C + 125 C 30 MHz Standard 4.9 mm 4.9 mm 2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WEL1R0N RPLCMT PN 5024 1uH 19.2mOhms 4400mA 1 831In Stock
2 500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 1 uH 30 % 4.4 A 19.2 mOhms 5.8 A - 25 C + 125 C 85 MHz Standard 4.9 mm 4.9 mm 2.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WEL1R5N RPLCMT PN 5024 1.5uH 0.022ohms AEC-Q200 1 005In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 1.5 uH 30 % 3.6 A 26.4 mOhms 5.2 A - 40 C + 125 C 67 MHz Standard 4.9 mm 4.9 mm 2.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050WDL220M RPLCMT PN 5024 22uH 276mOhms 820mA 1 229In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 22 uH 20 % 820 mA 276 mOhms 1.2 A - 25 C + 125 C 15 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050WDL4R7M RPLCMT PN 5024 4.7uH 0.055ohms AEC-Q200 4 007In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Power Inductor 5024 Semi-Shielded 4.7 uH 20 % 2 A 66 mOhms 2.7 A - 40 C + 125 C 37 MHz Standard 4.9 mm 4.9 mm 2.4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XKT150M RPLCMT PN 5030 15uH 162.5mOhms 1400mA 4 111In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 15 uH 20 % 1.4 A 162.5 mOhms 1.6 A - 25 C + 125 C 14 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XKT150M RPLCMT PN 5030 15uH 162.5mOhms AEC-Q200 379In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 15 uH 20 % 1.4 A 162.5 mOhms 1.6 A - 40 C + 125 C 14 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XAT1R0N RPLCMT PN 5030 1uH 19.5mOhms AEC-Q200 1 500In Stock
500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 1 uH 30 % 4 A 19.5 mOhms 6.6 A - 40 C + 125 C 110 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XAT2R2N RPLCMT PN 5030 2.2uH 29.9mOhms 3500mA 4 169In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 2.2 uH 30 % 3.5 A 29.9 mOhms 4.2 A - 25 C + 125 C 46 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050XAT6R8M RPLCMT PN 5030 6.8uH 67.6mOhms AEC-Q200 719In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 6.8 uH 20 % 2.3 A 67.6 mOhms 2.5 A - 40 C + 125 C 22 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050XATR47N RPLCMT PN 5030 .47uH 13mOhms 1 299In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5030 Semi-Shielded 470 nH 30 % 5 A 13 mOhms 9 A - 25 C + 125 C 185 MHz Standard 4.9 mm 4.9 mm 3.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL100M RPLCMT PN 10uH 20% 3 034In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 25 C + 125 C 18 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LBXND5050YAL100M RPLCMT PN 10uH 20% 2.3A 0.056ohm 2 691In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 40 C + 125 C Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YAL100M RPLCMT PN 5040 10uH 72.8mOhms AEC-Q200 6 238In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 10 uH 20 % 2.1 A 72.8 mOhms 2.3 A - 40 C + 125 C 18 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YKL150M RPLCMT PN 15uH 20% 3 035In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 15 uH 20 % 1.8 A 104 mOhms 2 A - 25 C + 125 C 13 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL1R5N RPLCMT PN 1.5uH 30% 9 987In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 1.5 uH 30 % 4.5 A 22.1 mOhms 6.4 A - 25 C + 125 C 60 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YAL2R2N RPLCMT PN 5040 2.2uH 28.6mOhms AEC-Q200 2 890In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 2.2 uH 30 % 3.7 A 28.6 mOhms 5 A - 40 C + 125 C 42 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND5050YKL330M RPLCMT PN 5040 33uH 234mOhms AEC-Q200 3 090In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 33 uH 20 % 1.2 A 234 mOhms 1.3 A - 40 C + 125 C 7 MHz Standard 4.9 mm 4.9 mm 4 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND5050YAL3R3N RPLCMT PN 5040 3.3uH 35.1mOhms 3300mA 731In Stock
9 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 5040 Semi-Shielded 3.3 uH 30 % 3.3 A 35.1 mOhms 4 A - 25 C + 125 C 32 MHz Standard 4.9 mm 4.9 mm 4.1 mm Ferrite NRS Reel, Cut Tape, MouseReel