AWHP Series RF Inductors - SMD

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 300 nH 3 % 220 mA 2.8 Ohms - 40 C + 125 C 47 990 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 300 nH 5 % 220 mA 2.8 Ohms - 40 C + 125 C 47 990 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 330 nH 3 % 180 mA 3.6 Ohms - 40 C + 125 C 46 930 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 330 nH 5 % 180 mA 3.6 Ohms - 40 C + 125 C 46 930 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 360 nH 3 % 170 mA 4 Ohms - 40 C + 125 C 47 930 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 360 nH 5 % 170 mA 4 Ohms - 40 C + 125 C 47 930 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 390 nH 3 % 170 mA 4 Ohms - 40 C + 125 C 47 880 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 390 nH 5 % 170 mA 4 Ohms - 40 C + 125 C 47 880 MHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel