BWLS Series RF Inductors - SMD

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 15 uH 10 % 450 mA 2.4 Ohms 450 mA - 40 C + 105 C 35 38 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 1.2 uH 10 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 1.5 uH 5 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 1.8 uH 10 % 1.05 A 750 mOhms 1.05 A - 40 C + 105 C 54 280 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 950 mA 900 mOhms 950 mA - 40 C + 105 C 48 250 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 2.2 uH 10 % 950 mA 900 mOhms 950 mA - 40 C + 105 C 48 250 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 2.7 uH 10 % 950 mA 1 Ohms 950 mA - 40 C + 105 C 51 200 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 39 uH 10 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 3.3 uH 5 % 900 mA 1.15 Ohms 900 mA - 40 C + 105 C 58 200 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 3.3 uH 10 % 900 mA 1.15 Ohms 900 mA - 40 C + 105 C 58 200 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 3.9 uH 5 % 850 mA 1.25 Ohms 850 mA - 40 C + 105 C 37 170 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 3.9 uH 10 % 850 mA 1.25 Ohms 850 mA - 40 C + 105 C 37 170 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 4.7 uH 10 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 5.6 uH 10 % 700 mA 1.45 Ohms 700 mA - 40 C + 105 C 36 110 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 6.8 uH 5 % 600 mA 1.6 Ohms 600 mA - 40 C + 105 C 33 105 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 6.8 uH 10 % 600 mA 1.6 Ohms 600 mA - 40 C + 105 C 33 105 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 8.2 uH 5 % 550 mA 1.8 Ohms 550 mA - 40 C + 105 C 40 90 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 14 000
Mult.: 2 000
Reel: 2 000

0805 (2012 metric) Unshielded 8.2 uH 10 % 550 mA 1.8 Ohms 550 mA - 40 C + 105 C 40 90 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel