EMC Choke Power Inductors - SMD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
TRACO Power Power Inductors - SMD Inductor 6.8uH 1A 300mOhm 1 084In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 6.8 uH 20 % 1 A 300 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 723In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 3.3 uH 20 % 2 A 60 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 965In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 1.44 A 100 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD 1.1uH 15mOhm 3.24A Inductor 483In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 1.1 uH 20 % 3.24 A 15 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK
TRACO Power Power Inductors - SMD Filter Component 685In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 2.2 uH 20 % 11 A 12 mOhms - 40 C + 125 C Standard 7.6 mm 6.5 mm 4.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 1 180In Stock
Min.: 1
Mult.: 1

EMC Choke TCK
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 869In Stock
520Expected 15/05/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 2.3 A 200 mOhms - 40 C + 125 C Standard 5.4 mm 4.7 mm 2.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 0.68A 378mOhm 1 531In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 22 uH 20 % 680 mA 378 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 68uH 0.37A 1117mOhm 905In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 68 uH 20 % 370 mA 1.12 Ohms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 2 235In Stock
3 680On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 5.6 uH 20 % 3.5 A 90 mOhms - 55 C + 125 C Standard 4 mm 4 mm 2.1 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 1.1A 240mOhm 665In Stock
Min.: 1
Mult.: 1

EMC Choke 22 uH 20 % 1.1 A 240 mOhms - 40 C + 125 C Standard 5.3 mm 5 mm 2.7 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 333In Stock
190Expected 08/05/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 18 uH 20 % 1.2 A 150 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 495In Stock
300Expected 24/04/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 2.2 uH 20 % 4.8 A 25 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 206In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 12 uH 20 % 1.4 A 120 mOhms - 40 C + 125 C Standard 5.8 mm 5.2 mm 4.5 mm TCK Bulk
TRACO Power Power Inductors - SMD Filter Component 48In Stock
170Expected 05/06/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 10 uH 20 % 2.6 A 40 mOhms - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 214In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Cut Tape
TRACO Power Power Inductors - SMD Inductor 3.3uH 2A 70mOhm 395In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 3.3 uH 20 % 2 A 70 mOhms - 40 C + 105 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 111In Stock
60Expected 05/05/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 12 uH 20 % 4 A 53 mOhms - 40 C + 125 C Standard 6.5 mm 6.5 mm 3.85 mm TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 153In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Bulk
TRACO Power Power Inductors - SMD EMC Chokes for DC/DC Converters 3In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 20 % Standard TCK Bulk
TRACO Power Power Inductors - SMD Inductor 22uH 0.5A 1 Ohm 780In Stock
Min.: 1
Mult.: 1

EMC Choke Unshielded 22 uH 15 % 580 mA 55 mOhms - 40 C + 125 C Standard 3.5 mm 3 mm 2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 15uH 0.85A 235mOhm 383In Stock
1 140On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 15 uH 20 % 850 mA 235 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 15uH 0.6A 600mOhm 765In Stock
1 130On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 15 uH 20 % 600 mA 600 mOhms - 40 C + 125 C Standard 3.5 mm 3.1 mm 2.1 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 68uH 590mA 636mOhm 21In Stock
180On Order
Min.: 1
Mult.: 1

EMC Choke Unshielded 68 uH 20 % 590 mA 636 mOhms - 40 C + 125 C Standard 5.3 mm 5 mm 2.7 mm TCK Bulk
TRACO Power Power Inductors - SMD Inductor 4.7uH 1.2A 140mOhm 117In Stock
70Expected 06/05/2026
Min.: 1
Mult.: 1

EMC Choke Unshielded 4.7 uH 20 % 1.5 A 150 mOhms - 40 C + 125 C Standard 3.5 mm 3 mm 2.1 mm TCK Bulk