SMD Power Inductor Power Inductors - SMD

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 3R3 20% T&R 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 3.3 uH 20 % 22 mOhms 9.5 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 4R7 20% T&R 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 4.7 uH 20 % 33 mOhms 9 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 5R6 20% T&R 1 192In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 5.6 uH 20 % 42 mOhms 6.5 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 6R8 20% T&R 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 6.8 uH 20 % 48 mOhms 6 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 8R2 20% T&R 1 200In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 8.2 uH 20 % 60 mOhms 5.5 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 10UH 20% T&R 1 197In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 10 uH 20 % 68 mOhms 5.5 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 15UH 20% T&R 1 192In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 15 uH 20 % 113 mOhms 4 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 22UH 20% T&R 1 332In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 22 uH 20 % 170 mOhms 3 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 33UH 20% T&R 620In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 33 uH 20 % 270 mOhms 2.5 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0630 47UH 20% T&R 788In Stock
Min.: 1
Mult.: 1
: 1 500

SMD Power Inductor Shielded 47 uH 20 % 385 mOhms 2 A - 55 C + 155 C 7 mm 6.6 mm 2.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0650 10UH 20% T&R 800In Stock
Min.: 1
Mult.: 1
: 1 000

SMD Power Inductor Shielded 10 uH 20 % 60 mOhms 5.3 A - 55 C + 155 C 7 mm 6.6 mm 4.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0650 15UH 20% T&R 792In Stock
Min.: 1
Mult.: 1
: 1 000

SMD Power Inductor Shielded 15 uH 20 % 90 mOhms 4 A - 55 C + 155 C 7 mm 6.6 mm 4.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0650 22UH 20% T&R 898In Stock
Min.: 1
Mult.: 1
: 1 000

SMD Power Inductor Shielded 22 uH 20 % 140 mOhms 3.5 A - 55 C + 155 C 7 mm 6.6 mm 4.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0650 33UH 20% T&R 896In Stock
Min.: 1
Mult.: 1
: 1 000

SMD Power Inductor Shielded 33 uH 20 % 190 mOhms 3 A - 55 C + 155 C 7 mm 6.6 mm 4.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0650 47UH 20% T&R 796In Stock
Min.: 1
Mult.: 1
: 1 000

SMD Power Inductor Shielded 47 uH 20 % 230 mOhms 2.6 A - 55 C + 155 C 7 mm 6.6 mm 4.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0754 33UH 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 33 uH 20 % 127.6 mOhms 4.9 A - 55 C + 155 C 7.7 mm 7.2 mm 5.2 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0754 47UH 20% T&R 400In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 47 uH 20 % 171.6 mOhms 4.1 A - 55 C + 155 C 7.7 mm 7.2 mm 5.2 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 0754 100UH 20% T&R 414In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 100 uH 20 % 348 mOhms 2.4 A - 55 C + 155 C 7.7 mm 7.2 mm 5.2 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 2R2 20% T&R 400In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 2.2 uH 20 % 7 mOhms 16.5 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 4R7 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 4.7 uH 20 % 20 mOhms 13 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 6R8 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 6.8 uH 20 % 25 mOhms 12 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 8R2 20% T&R 400In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 8.2 uH 20 % 27 mOhms 9 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 10UH 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 10 uH 20 % 30 mOhms 8.5 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 15UH 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 15 uH 20 % 45 mOhms 7 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3656 1040 22UH 20% T&R 450In Stock
Min.: 1
Mult.: 1
: 500

SMD Power Inductor Shielded 22 uH 20 % 66 mOhms 5.5 A - 55 C + 155 C 11.5 mm 10 mm 3.8 mm 3656 Reel, Cut Tape