12.8 mm Power Inductors - SMD

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 0.56uH 37A 6.5mm 20% Low Prof 3 054In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 560 nH 20 % 37 A 1.2 mOhms 58 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel


Pulse Electronics Power Inductors - SMD 22uH 8A 6.5mm 20% SMT 2 441In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 22 uH 20 % 10 A 35 mOhms 9 A - 55 C + 155 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 13uH 9A 6.5mm 20% Low Prof 2 744In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 13 uH 20 % 9 A 24 mOhms 13 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.5uH 40A 6.5mm 20% Low Prof 2 089In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 500 nH 20 % 40 A 1.25 mOhms 60 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 30A 6.5mm +/-20% AEC-Q200 2 403In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1 uH 20 % 30 A 2.3 mOhms 48 A - 55 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.22uH 53A 6.5mm 20% Low Prof 2 392In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 220 nH 20 % 53 A 600 uOhms 112 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 11.5A 6.5mm 20% Low Prof 2 299In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 6.8 uH 20 % 11.5 A 11.5 mOhms 18 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 2.8uH 20A DCR=3.3mOhms AEC-Q200 1 451In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 2.8 uH 20 % 20 A 3.3 mOhms 17.5 A - 40 C + 155 C 35 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH Shielded 20% 5.5A 218mOhms 2 603In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 47 uH 20 % 3 A 218 mOhms 5.5 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 6uH 12A DCR=8.4mOhms AEC-Q200 1 059In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 6 uH 20 % 12 A 8.4 mOhms 6 A - 40 C + 155 C 22 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH Shielded 20% 27A 13.5mOhms AECQ2 2 086In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 3.3 uH 20 % 20 A 13.5 mOhms 27 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH Shielded 20% 24A 18.5mOhms AECQ2 2 148In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 4.7 uH 20 % 18 A 18.5 mOhms 24 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 34A 5mm 20% SMT 1 605In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 470 nH 20 % 38 A 900 uOhms 65 A - 55 C + 155 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PA4346.XXXANLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 8.2uH 12.5A 6.5mm 20% SMT 1 317In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 8.2 uH 20 % 15 A 13.8 mOhms 17 A - 55 C + 155 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.15uH 55A 6.5mm 30% Low Prof 1 237In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 150 nH 20 % 55 A 600 uOhms 118 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH Shielded 20% 24A 18.5mOhms 2 500In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 4.7 uH 20 % 10 A 18.5 mOhms 24 A - 55 C + 125 C Standard 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel


Walsin Power Inductors - SMD Power choke,Molded,1250,1.5uH,M,48A 262In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 0505 (1313 metric) Shielded 1.5 uH 20 % 23 A 4.1 mOhms 48 A - 55 C + 125 C Standard 13.5 mm 12.8 mm 5 mm WLPM Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 3.3uH 12A DCR=8.1mOhms AEC-Q200 459In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 3.3 uH 20 % 12 A 8.1 mOhms 5.5 A - 40 C + 150 C 30 MHz Standard 12.9 mm 12.8 mm 3.3 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 4.8uH 11A DCR=10.5mOhms AEC-Q200 513In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 4.8 uH 20 % 11 A 10.5 mOhms 5.5 A - 40 C + 155 C 28 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 6uH 9.5A DCR=13.5mOhms AEC-Q200 734In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 6 uH 20 % 9.5 A 13.5 mOhms 5 A - 40 C + 155 C 22 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 900nH 24A DCR=1.6mOhms AEC-Q200 741In Stock
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 900 nH 20 % 24 A 1.6 mOhms 11 A - 40 C + 155 C 72 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 5A 3.5mm +/-20% AEC-Q200 3 702In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 33 uH 20 % 5 A 88 mOhms 8 A - 55 C + 125 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel, Cut Tape, MouseReel
Pulse Electronics PA4309.105NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB 1 507In Stock
Min.: 1
Mult.: 1
: 500
Wirewound 12.8 mm x 12.8 mm x 7 mm Unshielded 1 mH 20 % 1.08 A 3.92 Ohms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape
TE Connectivity / AMP Power Inductors - SMD 4.8uH 13.5mA .016Ohm 452In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4.8 uH 13.5 mA 16 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel, Cut Tape, MouseReel


TE Connectivity / AMP Power Inductors - SMD S-L10, Imax5.4, RoHS DQ1280-100M 862In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor Shielded 10 uH 5 % 5.4 A 22 mOhms - 40 C + 85 C Standard 12.8 mm 12.8 mm 8 mm MGDQ6 Reel, Cut Tape, MouseReel