ABRACON Common Mode Chokes / Filters

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3 781In Stock
Min.: 1
Mult.: 1
: 4 000

ACMS-Q3222F PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15 075In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3 629In Stock
Min.: 1
Mult.: 1
: 700

ACMP-9050 PCB Mount SMD/SMT 1 Channel 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1 516In Stock
Min.: 1
Mult.: 1
: 350

ACMP-1566 PCB Mount SMD/SMT 1 Channel 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3.000 A 380.00 mOhm 93In Stock
Min.: 1
Mult.: 1

ALFT PCB Mount Radial 1 Channel 600 uH 3 A 380 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 600? 1A 2LN SMD 975In Stock
Min.: 1
Mult.: 1
: 2 000

ACMP-3225 PCB Mount SMD/SMT 1 Channel 600 Ohms 1 A 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 456In Stock
Min.: 1
Mult.: 1
: 500

ACMP-4528 PCB Mount SMD/SMT 1 Channel 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 260 Ohm at 100MHz 1.000 A 500.00 mOhm 148In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 0.400 A 1500.00 mOhm 258In Stock
Min.: 1
Mult.: 1

ALFT PCB Mount Radial 1 Channel 26 mH 400 mA 1.5 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2200mOhm 1 963In Stock
Min.: 1
Mult.: 1
: 2 000

ACMS-Q3225C PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1 941In Stock
Min.: 1
Mult.: 1
: 2 000

ACMS-Q4526C PCB Mount SMD/SMT 1 Channel 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.35A 2000mOhm 487In Stock
Min.: 1
Mult.: 1
: 500

ACMS-Q6527E PCB Mount SMD/SMT 1 Channel 100 uH 350 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 51uH 0.2A 700mOhm 5 748In Stock
Min.: 1
Mult.: 1
: 2 000

ACMS-Q3225 PCB Mount SMD/SMT 1 Channel 51 uH 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 0.75A 200mOhm 4 335In Stock
Min.: 1
Mult.: 1
: 2 000

ACMP-Q3226 PCB Mount SMD/SMT 1 Channel 750 mA 200 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250 Ohm at 100MHz 0.400 A 280.00 mOhm 10 099In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 1 Channel 250 Ohms 25 % 500 mA 280 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 230? 10A 2LN SMD 1 927In Stock
Min.: 1
Mult.: 1
: 500

ACMP-1264 PCB Mount SMD/SMT 1 Channel 230 Ohms 10 A 4 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90? 3.2A 2LN SMD 4 457In Stock
Min.: 1
Mult.: 1
: 1 000

ACMP-4724 PCB Mount SMD/SMT 1 Channel 90 Ohms 3.2 A 35 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100? 6.5A 2LN SMD 11 451In Stock
Min.: 1
Mult.: 1
: 2 500

ACMP-5025 PCB Mount SMD/SMT 1 Channel 100 Ohms 6.5 A 9 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250? 5A 2LN SMD 3 087In Stock
Min.: 1
Mult.: 1
: 2 500

ACMP-5025 PCB Mount SMD/SMT 1 Channel 250 Ohms 5 A 14 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 1 937In Stock
Min.: 1
Mult.: 1
: 800

ACMP-Q9050 PCB Mount SMD/SMT 1 Channel 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000uH 0.95A 2LN SMD 2 255In Stock
Min.: 1
Mult.: 1
: 500

ACMS-1065 PCB Mount SMD/SMT 1 Channel 1 mH 950 mA 180 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3000? 0.5A 2LN SMD 307In Stock
Min.: 1
Mult.: 1
: 1 000

ACMP-5045 PCB Mount SMD/SMT 1 Channel 3 kOhms 500 mA 300 mOhms - 40 C + 125 C 5 mm 4.8 mm 4.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 7A 8mOhm 186In Stock
Min.: 1
Mult.: 1
: 500

ACMP-Q1260 PCB Mount SMD/SMT 1 Channel 7 A 100 Ohms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 915In Stock
Min.: 1
Mult.: 1
: 2 000

ACMS-Q4523F PCB Mount SMD/SMT 1 Channel 100 uH 200 mA 2 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120 Ohm at 100MHz 0.500 A 175.00 mOhm 1 966In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 120 Ohms 500 mA 175 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil