EPCOS / TDK Coupled Inductors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Coupled Inductors 33uH 20% 0.290ohm AEC-Q200 997In Stock
Min.: 1
Mult.: 1
Reel: 1 000

B82472D6 20 % 1.35 A 290 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 297In Stock
Min.: 1
Mult.: 1
Reel: 1 000

B82472D6 20 % 3.3 A 53 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 239In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 550In Stock
1 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 42mOhm AEC-Q200 436In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 3.75 A 42 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 4.54A AEC-Q200 634In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 3.75 A 42 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 22uH 20% 78mOhm AEC-Q200 623In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 2.8 A 78 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 33uH 20% 2.68A AEC-Q200 391In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 2.3 A 110 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 4.7uH 20% 26mOhm AEC-Q200 79In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 5 A 26 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 47uH 20% 145mOhm AEC-Q200 9In Stock
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 47uH 20% 0.438ohm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

B82472D6 20 % 1.1 A 438 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Coupled Inductors 6.8uH 20% 0.075ohm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

B82472D6 20 % 2.75 A 75 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 15uH 20% 60mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 3.25 A 60 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 15uH 20% 3.7A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 3.25 A 60 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2uH 20% 20mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 5.75 A 20 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 2uH 20% 6.22A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 5.75 A 20 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 22uH 20% 3.11A AEC-Q200 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 2.8 A 78 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 3uH 20% 22mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 3uH 20% 5.84A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 33uH 20% 110mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 2.3 A 110 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 4.7uH 20% 5.24A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 5 A 26 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 6.8uH 20% 35mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 4.15 A 35 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 6.8uH 20% 4.75A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 4.15 A 35 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 68uH 20% 215mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D 20 % 1.55 A 215 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Coupled Inductors 68uH 20% 1.89A AEC-Q200 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 350

B82477D4*M900 20 % 1.55 A 215 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape