ABRACON Power Inductors - SMD

Results: 3 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD Dual-Phase Inductor 68nH 4.8 x 4.8 x 6.0 mm 700In Stock
Min.: 1
Mult.: 1
: 1 000

68 nH 15 % 43 A 86 A - 40 C + 125 C Standard 4.8 mm 4.8 mm 5.8 mm Metal Alloy AVR-2M050506S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.072uH 45A 0.35m 10 078In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded 72 nH 20 % 350 uOhms 58 A - 40 C + 125 C 7 mm 7 mm 5 mm AMSLA-Q7050 Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.20 uH 4.500 A 58.00 mOhm 28 074In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1716 (4442 metric) Shielded 2.2 uH 20 % 4.5 A 58 mOhms 5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Molded Inductor 10uH, 20%, 5.5A, 100kHz 1 500In Stock
1 500Expected 07/08/2026
Min.: 1
Mult.: 1
: 1 500

Molded High Efficiency Inductor 2826 (7366 metric) Shielded 10 uH 20 % 73.6 mOhms 5.5 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm Carbonyl AMPLH7025S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 6A 36.8m? 1 350In Stock
Min.: 1
Mult.: 1
: 1 500

Molded High Efficiency Inductor 2826 (7366 metric) Shielded 4.7 uH 20 % 36.8 mOhms 333.3 mA - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm Carbonyl AMPLH7025S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15uH 3A 118m? 1 579In Stock
Min.: 1
Mult.: 1
: 2 000

Molded High Efficiency Inductor 2220 (5652 metric) Shielded 15 uH 20 % 118 mOhms 3.7 A - 40 C + 125 C Standard 5.6 mm 5.2 mm 2.8 mm Carbonyl AMPLH5030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 10.5A 14.4m? 308In Stock
2 000Expected 31/07/2026
Min.: 1
Mult.: 1
: 2 000

Molded High Efficiency Inductor 2220 (5652 metric) Shielded 2.2 uH 20 % 14.4 mOhms 12.5 A - 40 C + 125 C Standard 5.6 mm 5.2 mm 2.8 mm Carbonyl AMPLH5030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 3.700 A 58.00 mOhm 2 491In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 5.6 mm x 5.2 mm Shielded 4.7 uH 20 % 3.7 A 52 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 11 738In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 11.15 mm x 10 mm Shielded 4.7 uH 20 % 15 A 17 mOhms 7 A - 55 C + 125 C Standard 11.15 mm 10 mm 4 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3 654In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Inductor Shielded 330 nH 20 % 25 A 2.5 mOhms 28 A - 40 C + 125 C 78 MHz 6.6 mm 6.4 mm 2.8 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.400 A 168.00 mOhm 6 462In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor Shielded 2.2 uH 20 % 1.6 A 168 mOhms 2.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy ASMPM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3 687In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor Shielded 4.7 uH 20 % 5.1 A 57.2 mOhms 3.5 A - 40 C + 125 C Standard 4.1 mm 4.1 mm 1.9 mm Alloy Powder AEC-Q200 ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 4.500 A 50.00 mOhm 3 510In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 5.6 mm x 5.2 mm Shielded 3.3 uH 20 % 4.2 A 45 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 6.800 A 30.00 mOhm 5 343In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 7.2 mm x 6.65 mm Shielded 3.3 uH 20 % 13.5 A 28 mOhms 13.5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1 UH 20% 10 893In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 3.4 mm x 3 mm Shielded 1 uH 20 % 5 A 30 mOhms 8 A - 55 C + 125 C Standard 3.4 mm 3 mm 1.8 mm Metal Alloy AMDLA3020S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 26 798In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 2.5 mm x 2 mm Shielded 1 uH 20 % 45 mOhms 4.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy AMELA2012S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1 144In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 18.5 mm x 15.2 mm Unshielded 100 uH 20 % 3 A 190 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 4 948In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 900 mA 210 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10 157In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor Shielded 2.2 uH 20 % 4.2 A 38 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 22 UH 20% 16 293In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3 mm x 3 mm Shielded 22 uH 20 % 800 mA 270 mOhms 520 mA - 25 C + 120 C 23 MHz Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 nH 18.000 A 2.42 mOhm 7 509In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor Shielded 100 nH 20 % 18 A 2.42 mOhms 33 A - 40 C + 125 C 4.1 mm 4.1 mm 1.9 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.550 A 270.00 mOhm 2 400In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 550 mA 270 mOhms - 40 C + 85 C 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3 645In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 18 uH 20 % 1.4 A 200 mOhms - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 1.100 A 200.00 mOhm 2 303In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.1 A 200 mOhms 1.35 A - 40 C + 125 C 140 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 56 uH 20 % 850 mA 555 mOhms - 40 C + 125 C 8.4 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel