TAIYO YUDEN MCOIL Power Inductors - SMD

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 2.2 UH 20% 806In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 2.2 uH 20 % 5.3 A 21 mOhms 7 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD .68 UH 20% 883In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 900In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 1 uH 20 % 7.7 A 10.5 mOhms 10 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD .47 UH 20% 917In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 470 nH 20 % 9.9 A 6.5 mOhms 17 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 2 931In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD MCOIL 0603, 0.56uH, 20%, 80mOhms, 1MHz, 20V 5 827In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 40 C + 125 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.56uH 1608 RDC=0.08mOhms 20% 150C 5 975In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 560 nH 20 % 2.3 A 80 mOhms 2.7 A - 55 C + 150 C 1.6 mm 0.8 mm 1 mm LBCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 2 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wire-wound Metal Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.25 A 159 mOhms 1.95 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.33UH20% ,T&R 2 900In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Shielded LLAP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH20% ,T&R 3 850In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.2 A 45 mOhms 4.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 2 690In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.68UH20% ,T&R 3 950In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 2.5 A 60 mOhms 3.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 2.2uH20%, T&R 956In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1616 (4040 metric) Shielded 2.2 uH 20 % 2.8 A 79 mOhms 3.8 A - 40 C + 125 C 4 mm 4 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH20% ,T&R 3 392In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Metal Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 2.3 A 70 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 10uH20%, T&R 794In Stock
1 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

1616 (4040 metric) Shielded 10 uH 20 % 1.4 A 330 mOhms 1.7 A - 40 C + 125 C 4 mm 4 mm 1.2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH 20 %, 4.7A,0806/2016,T&R 3 597In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Shielded LSEP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,4.7UH20% ,T&R 5 446In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 370 mA 730 mOhms 410 mA - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL MULTILAYER, 0.47uH20%, T&R 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer Metal Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4 A 26 mOhms 5.3 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.68uH20%, T&R 650In Stock
Min.: 1
Mult.: 1
Reel: 700

1616 (4040 metric) Shielded 680 nH 20 % 7.3 A 16 mOhms 8 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL, 0.56uH30%, T&R 650In Stock
Min.: 1
Mult.: 1
Reel: 700

1616 (4040 metric) Shielded 560 nH 30 % 6.5 A 16 mOhms 9 A - 40 C + 125 C 4 mm 4 mm 2 mm LMDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKT1R0M RPLCMT PN 1008 1uH 45mOhmsur 184 399In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.1 A 45 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 20% AEC-Q200 1 945In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 10 uH 20 % 850 mA 575 mOhms 1.3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 0805 20% HI CURR 8 375In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0805 (2012 metric) Shielded 240 nH 20 % - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 0806 20% HI CURR 7 310In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0806 (2016 metric) Shielded 1 uH 20 % - 40 C + 125 C Standard 2 mm 1.6 mm 0.65 mm Metal LSCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 46mOhm 20% 2.8A 5 885In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 1.6 mm 0.8 mm 0.8 mm Metal LBCN Reel, Cut Tape, MouseReel