1616FPS Series Power Inductors - SMD

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 10uH 20% CHIP IND 176In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 10 uH 20 % 1.3 A 400 mOhms 1.4 A Standard 4.2 mm 4.2 mm 1.8 mm Ferrite AEC-Q200 1616FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 1.0uH 30% CHIP IND 2 775In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 1 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 100uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 100 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 15uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 15 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 150uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 150 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 1.2uH 30% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 1.2 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 1.5 uH 20 % 3.1 A 35.1 mOhms 3.1 A - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 22 uH 20 % 950 mA 348 mOhms 900 mA - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 220uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 220 uH 20 % 280 mA 400 mOhms 300 mA Standard 4.2 mm 4.2 mm 1.8 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 2.2uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 2.2 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 2.7 uH 20 % 2.3 A 52 mOhms 2.4 A - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 33uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 33 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 3.3 uH 20 % 2.2 A 66 mOhms 2.3 A - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 47uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 47 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 4.7uH 20% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 4.7 uH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 68 uH 20 % 500 mA 1.13 Ohms 500 mA - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 6.8 uH 20 % 1.5 A 118 mOhms 1.6 A - 40 C + 125 C Standard 4.2 mm 4.2 mm Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor Semi-Shielded 470 nH 30 % Ferrite AEC-Q200 1616FPS Reel
Fastron Power Inductors - SMD 0.82uH 30% CHIP IND Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Power Inductor 4.2 mm x 4.2 mm x Semi-Shielded 820 nH 400 mOhms Standard Ferrite AEC-Q200 1616FPS Reel