Eaton RF Inductors - SMD

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 47nH 2 Pads 3 866In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 36 2 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 27nH 2 Pads 481In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD Multi H Q, IND3.9uH Q25 50mA 2PADS SMT 6 735In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 85 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 15nH 2 Pads 1 229In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 40 C + 125 C 12 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 68nH 2 Pads 3 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

68 nH 5 % AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 12nH 2 Pads 4 990In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 25 3.6 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 120nH 2 Pads 890In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 120 nH 5 % 30 mA 2.2 Ohms - 40 C + 125 C 25 1.1 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 68nH 2 Pads 4 367In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 68 nH 5 % 100 mA 1.12 Ohms - 40 C + 125 C 25 1.62 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 270nH 2 Pads 1 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 5 % 170 mA 2.3 Ohms - 40 C + 125 C 24 900 MHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 2.7uH 2 Pads 903In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 2.7 uH 10 % 15 mA 900 mOhms - 40 C + 125 C 25 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 3.9uH 2 Pads 4 492In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 125 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 6.8uH 2 Pads 682In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 1206 (3216 metric) Unshielded 6.8 uH 10 % 25 mA 800 mOhms - 40 C + 125 C 35 29 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 18nH 2 Pads 5 199In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 20nH 2 Pads 4 990In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 23nH 2 Pads 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 310 mA 380 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 2.2nH 2 Pads 990In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 10 % 960 mA 70 mOhms - 40 C + 125 C 18 6 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 56nH 2 Pads 4 962In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 100 mA 970 mOhms - 40 C + 125 C 25 1.76 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 8.2nH 2 Pads 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 25 4.4 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 100nH 2 Pads 3 105In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 630 mOhms - 40 C + 125 C 30 1.4 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD Multi H Q, IND 3.2uH Q35 50mA 2PADS SMT 4 820In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 1206 (3216 metric) Unshielded 3.9 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 38 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 1.0nH 2 Pads 10 784In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 400 mA 100 mOhms - 40 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 1.5uH 2 Pads 1 761In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.5 uH 10 % 25 mA 700 mOhms - 40 C + 125 C 25 65 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 82nH 2 Pads 3 706In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 1 Ohms - 40 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCL Chip IND 3225 470uH 2 Pads 251In Stock
Min.: 1
Mult.: 1
Reel: 2 000

470 uH 3.5 mm 2.9 mm 2.25 mm WCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 56nH 2 Pads 3 976In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape