KYOCERA AVX RF Inductors - SMD

Results: 597
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD INDUCTOR -RESALE 2 561In Stock
Min.: 1
Mult.: 1
Reel: 4 000

WL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15.7nH 5% Square Air Core 3 756In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0806 (2016 metric) 15.7 nH 5 % 2.9 A 9 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.286 mm 1.829 mm 1.397 mm AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 12 166In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 250 mA 450 mOhms - 55 C + 125 C 13 7.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm 4 779In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0805 (2012 metric) 1.5 nH Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 250mA 500Ohm 4 50MHz 56 923In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 250 mA 500 mOhms - 55 C + 125 C 7 23 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0402 (1005 metric) Unshielded 1.5 nH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH CASE SIZE 0603 6 380In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film 0603 (1608 metric) Unshielded 3.3 nH 0.2 nH 750 mA 80 mOhms - 55 C + 125 C 24 8.4 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 5 562In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Thin Film 0402 (1005 metric) Unshielded 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 1500mA 0805 DC =0.10ohm 3 389In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 2 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.2nH 2% 2 930In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 0603 5% 338In Stock
8 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 15 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 39nH 0402 5% 125C WW Ceramic 2 354In Stock
Min.: 1
Mult.: 1
Reel: 4 000

LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 0603 2% 6 193In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 0603 2% 1 964In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 250 mA 1.6 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 47nH 0603 5% 6 483In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 5% 579In Stock
8 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 0603 5% 3 972In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 116 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 0603 2% 3 620In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 0603 5% 7 776In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 0603 2% 6 361In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18nH 0603 5% 6 796In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 0603 5% 3 826In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 1008 5% 1 954In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2928 metric) Unshielded 220 nH 5 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.13 mm Ceramic LCWC Reel, Cut Tape, MouseReel