WE-RFI Series RF Inductors - SMD

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 10uH 80mA 5Ohm 4 262In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 10 uH 5 % 80 mA 5 Ohms - 40 C + 85 C 15 40 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .47uH 500mA .95Ohm 2 829In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 470 nH 5 % 500 mA 950 mOhms - 40 C + 85 C 45 375 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A .82uH 300mA 1.5Ohm 841In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 820 nH 5 % 300 mA 1.5 Ohms - 40 C + 85 C 35 215 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1uH 180mA 2.13Ohm 3 313In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1 uH 5 % 180 mA 2.13 Ohms - 40 C + 85 C 35 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1.8uH 120mA 3Ohm 312In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 1.8 uH 5 % 120 mA 3 Ohms - 40 C + 85 C 15 120 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 3.9uH 200mA 2.5Ohm 4 888In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 3.9 uH 5 % 200 mA 2.5 Ohms - 40 C + 85 C 15 60 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 1.2uH 230mA 1.3Ohm 1 407In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 1.2 uH 5 % 230 mA 1.3 Ohms - 40 C + 125 C 20 280 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 1.5uH 220mA 1.65Ohm 76In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 1.5 uH 5 % 220 mA 1.65 Ohms - 40 C + 85 C 20 250 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 2.2uH 200mA 2.35Ohm 517In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 200 mA 2.35 Ohms - 40 C + 85 C 20 160 MHz Standard 2.6 mm 2.1 mm 1.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 3.3uH 185mA 2.85Ohm 985In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 3.3 uH 5 % 185 mA 2.85 Ohms - 40 C + 85 C 20 80 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 10uH 150mA 3.5Ohm 2 971In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 10 uH 5 % 150 mA 3.5 Ohms - 40 C + 85 C 15 33 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 15uH 130mA 4Ohm 681In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 15 uH 5 % 130 mA 4 Ohms - 40 C + 85 C 15 26 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 18uH 120A 4.5Ohm 375In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 18 uH 5 % 120 mA 4.5 Ohms - 40 C + 85 C 15 24 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 22uH 110mA 5Ohm 1 096In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 22 uH 5 % 110 mA 5 Ohms - 40 C + 85 C 15 22 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 39uH 60mA 8.5Ohm 654In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 39 uH 5 % 60 mA 8.5 Ohms - 40 C + 85 C 15 18 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 47uH 45mA 14Ohm
2 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 47 uH 5 % 45 mA 14 Ohms - 40 C + 85 C 15 17 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 1.5uH 130mA 2.9Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Unshielded 1.5 uH 5 % 130 mA 2.9 Ohms - 40 C + 85 C 15 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 0805A 5.6uH 160mA 3Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2 mm x 1.25 mm x 1.2 mm Unshielded 5.6 uH 5 % 160 mA 3 Ohms - 40 C + 85 C 15 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 1.8uH 210mA 2.2Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Unshielded 1.8 uH Standard Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 2.7uH 195mA 2.6Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

2.5 mm x 2 mm x 1.6 mm Unshielded 2.7 uH 5 % 195 mA 2.6 Ohms - 40 C + 85 C 20 130 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 3.9uH 180mA 4Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Unshielded 3.9 uH Standard Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 4.7uH 175A 4.3Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound Unshielded 4.7 uH 5 % 175 mA 4.3 Ohms - 40 C + 85 C 20 45 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 5.6uH 170mA 2.6Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 5.6 uH 5 % 170 mA 2.6 Ohms - 40 C + 85 C 20 42 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 6.8uH 165mA 2.8Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 2.5 mm x 2 mm x 1.6 mm Unshielded 6.8 uH 5 % 165 mA 2.8 Ohms - 40 C + 85 C 20 39 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMD 1008A 8.2uH 160mA 3.05Ohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

2.5 mm x 2 mm x 1.6 mm Unshielded 8.2 uH 5 % 160 mA 3.05 Ohms - 40 C + 85 C 20 36 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel