IWAS4532AGEB140KF1

Vishay / Dale
70-IWAS4532AGB140KF1
IWAS4532AGEB140KF1

Mfr.:

Description:
Wireless Charging Coils Receiver 14uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 143

Stock:
1 143 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,26 € 12,60 €
1,14 € 28,50 €
1,08 € 108,00 €
0,946 € 236,50 €
0,886 € 478,44 €
0,854 € 922,32 €
0,822 € 2 219,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWAS
14 uH
Receiver
355 mOhms
10 %
- 40 C
+ 85 C
1 Coil, 1 Layer
45 mm
32 mm
1.7 mm
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.2 A
Lead Length: 27 mm
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 540
Subcategory: Wireless Charging
Termination Style: Wire Leads
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8543909003
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IWAS Wireless Charging Coils

Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.