1812 0 Ohms Thick Film Resistors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 1812 Zero ohm Jumper 0.05ohm AEC-Q200 5 431In Stock
10 000Expected 15/06/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-S 0 Ohms 750 mW (3/4 W) 0 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Zero Ohm Jumpers AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 Zero ohm Anti-Sulfur AEC-Q200 5 443In Stock
10 000Expected 20/05/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-U 0 Ohms 750 mW (3/4 W) 0 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Zero Ohm Jumpers AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 Zero ohm Jumper 0.05 AEC-Q200
39 432On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xY 0 Ohms 750 mW (3/4 W) - 55 C + 155 C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Royalohm 181207J0000T4E
Royalohm Thick Film Resistors - SMD RMC 1812 3/4W 5% T/R-4000 Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel 0 Ohms 750 mW (3/4 W) 5 % 0 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination
Royalohm 1812W2J0000T4E
Royalohm Thick Film Resistors - SMD RMC 1812 1/2W 5% T/R-4000 Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel 0 Ohms 750 mW (3/4 W) 5 % 0 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination