AEC-Q200 Current Sense Resistors - SMD

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 18 852In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSSH 4 mOhms 4 W 1 % 25 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0508 1W 100ppm 1% Met Alloy AEC-Q200 6 424In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 1 mOhms 1 W 1 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0508 1W 100ppm 1% Met Alloy AEC-Q200 1 480In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 1.5 mOhms 1 W 1 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 888In Stock
10 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 2 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 8 290In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Met Alloy AEC-Q200 9 612In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 8 025In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSSH 1.5 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0805 1W 100ppm 1% Hi Power AEC-Q200 5 895In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSSH 2 mOhms 1 W 1 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2728 4W 25ppm 1% Hi Power AEC-Q200 26In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSSH 30 mOhms 4 W 1 % 15 PPM / C 2728 (Reversed) 6871 (Reversed) 6.71 mm (0.264 in) 7.19 mm (0.283 in) 0.99 mm (0.039 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4527, 0.002 ohm, 1%, 5W 3 000Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

Reel CSS 2 mOhms 5 W 1 % 50 PPM / C 4527 11570 11.43 mm (0.45 in) 6.85 mm (0.27 in) 1.5 mm (0.059 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0201, 0.02 ohm, 1%, 0.2W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 20 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.005 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0508, 0.002 ohm, 1%, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 2 mOhms 1 W 1 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 1.42 mm (0.056 in) - 55 C + 225 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.01 ohm, 1%, 0.33W Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 10 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.02 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape CSS 20 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 3 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0805, 0.015 ohm, 1%, 0.5W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel CSS 15 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 2725 4W 50ppm 1% Met Alloy AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel CSS 300 uOhms 4 W 1 % 50 PPM / C 2725 6865 6.81 mm (0.268 in) 6.45 mm (0.254 in) 0.89 mm (0.035 in) - 55 C + 155 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.02 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 20 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.0025 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 2.5 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.006 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 6 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0402, 0.008 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel CSS 8 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.015 ohm, 1%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSS 15 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0805, 0.003 ohm, 1%, 0.5W Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSS 3 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0805, 0.05 ohm, 1%, 0.5W Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Reel CSS 50 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200