Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.

Types of Resistors

Change category view
Results: 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm
Vishay Thick Film Resistors - SMD 0603 100K 1% 1 078In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 100 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 100K 1% 1 624In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
SMD/SMT 100 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 10 1% 850In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 10 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 11K 1% 1 464In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 11 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 121 1% 534In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 121 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 121K 1% 2 110In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 121 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 12.1K 1% 660In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 12.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 150 1% 315In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 150 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 1.1K 1% 1 354In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 1.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 1.21K 1% 241In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 1.21 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 1M 1% 1 313In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 1 MOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 200 1% 720In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 200 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 200K 1% 1 653In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 200 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 20 1% 509In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 20 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 221 1% 282In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 221 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 249 1% 1 104In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 249 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 2.21K 1% 628In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 2.21 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 2.49K 1% 797In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 2.49 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 332 1% 284In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 332 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 33.2 1% 486In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33.2 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 39.2K 1% 889In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 39.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 3.32K 1% 388In Stock
1 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 3.32 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 40.2K 1% 472In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 40.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 432 1% 492In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 432 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Vishay Thick Film Resistors - SMD 0603 475K 1% 969In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 475 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608