AT Series Thin Film Resistors - SMD

Results: 6 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0603 3.6kOhms 0.1 % 15PPM 100mW AECQ200 3 410In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 3.6 kOhms 0.1 % 15 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 40.2kOhms 0.1 % 25PPM 100mW AECQ200 309In Stock
5 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 40.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 40kOhms 0.1% 25 PPM 100mW AECQ200 8 871In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 40 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 41.2kOhms 0.1 % 25PPM 100mW AECQ200 1 394In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 41.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 432Ohms 0.1 % 25PPM 100mW AECQ200 2 681In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 432 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 45.3Ohms 0.1 % 25PPM 100mW AECQ200 7 145In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 45.3 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 499Ohms 0.1 % 25PPM 100mW AECQ200 1 004In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 499 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 49.9Ohms 0.1 % 25PPM 100mW AECQ200 4 439In Stock
5 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 49.9 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 4.02kOhms 0.1 % 25PPM 100mW AECQ200 1 717In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 4.02 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 4.7kOhms 0.1 % 25PPM 100mW AEC-Q200 4 870In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 510Ohms 0.1 % 25PPM 100mW AECQ200 2 461In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 510 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 5.1kOhms 0.1 % 25PPM 100mW AECQ200 2 707In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 5.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 5.76 kOhms 25PPM/C 100mW 0603 10% 1 301In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 5.76 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 64.9kOhms 0.1 % 25PPM 100mW AECQ200 3 129In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 64.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 68.1kOhms 0.1 % 25PPM 100mW AECQ200 3 950In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 68.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 68 kOhms 25PPM/C 100mW .1% 0603 AECQ2 4 228In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 68 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 6.8kOhms 0.1 % 25PPM 100mW AECQ200 4 506In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 6.8 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 75kOhms 0.1 % 25PPM 100mW AECQ200 5 113In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 75 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 7.5kOhms 0.1 % 25PPM 100mW AECQ200 4 866In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 7.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 7.68kOhms 0.1 % 25PPM 100mW AECQ200 3 147In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 7.68 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD Chip Resistor 0603, 82kOhms, 0.1%, 1/10W, 75V 1 013In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 82 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 86.6kOhms 0.1 % 25PPM 100mW AECQ200 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 86.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 8.66kOhms 0.1 % 25PPM 100mW AECQ200 2 446In Stock
5 000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 8.66 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 91kOhms 0.1 % 25PPM 100mW AECQ200 2 942In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 91 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 93.1kOhms 0.1 % 25PPM 100mW AECQ200 3 620In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 93.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V