AT Series Thin Film Resistors - SMD

Results: 6 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 1206 330kOhms 0.1% 25PPM 250mW AEC-Q200 314In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 330 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1206 499kOhms 0.1% 25PPM 499kOhms AECQ2 488In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 499 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1206 100kOhms 0.5% 25PPM 100kOhms AECQ2 3 713In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.5 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 0402 21.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9 510In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 21.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 25.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9 880In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 25.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 464 Ohms, 0.1 % 25PPM 62.5mW AECQ200 9 849In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 464 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 59 kOhms, 0.1 % 50PPM 62.5mW AECQ20 3 818In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 59 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0805 34.8kOhms 0.1% 25PPM 125mW AEC-Q200 1 565In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 34.8 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 30 kOhms, 0.1 % 25PPM 62.5mW AECQ200 4In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 30 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 20 Kohms 0.5% Tol. AEC-Q200 49In Stock
15 000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 47 Kohms 1% Tol. AEC -Q200 7In Stock
30 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 47 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1 Mohm 0.1% Tol. AEC-Q200 2In Stock
5 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 1 MOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 45.3kOhms 0.1 % 25PPM 62.5mW AECQ200
20 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 45.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.64kOhms 0.1 % 25PPM 62.5mW AECQ200
20 000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 4.64 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.7kOhms, 0.1 % 25PPM 62.5mW AECQ200
19 900On Order
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.99kOhms 0.1 % 25PPM 62.5mW AECQ20
19 772Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 8.2k Ohms 0.1% 0402 -55C / +155C AEC-Q200
18 475Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 8.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15 kOhms 0.1 % 25PPM 62.5mW AECQ200
9 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 16 kOhms 0.1 % 25PPM 62.5mW AECQ200
9 995On Order
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 16 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.4kOhms 0.1 % 25PPM 62.5mW AECQ200
7 000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 17.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22.1kOhms 0.1 % 25PPM 62.5mW AECQ20
10 000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 22.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 22Ohms 01.% 1/16W 0402 AEC-Q200
9 500Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 22 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 24 kOhms, 0.1 % 25PPM 62.5mW AECQ200
10 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 24 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.4kOhms, 0.1 % 25PPM 62.5mW AECQ20
9 956Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 2.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 33Ohms 1/16W 0.1% 0402 AEC-Q200
10 000Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 33 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V