SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 47kohms 1% 50ppm 4 505In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 47 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 470Kohms 1% 50ppm 13" 13 794In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 470 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 470Kohms 1% 50ppm 5 285In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 470 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.7Mohms 1% 50ppm 6 142In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 4.7 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.7ohms 1% 50ppm 13 12 434In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 4.7 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.7ohms 1% 50ppm 8 874In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 4.7 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 47ohms 1% 50ppm 13 17 658In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 47 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 47ohms 1% 50ppm 4 780In Stock
3 000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 47 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 475ohms 1% 50ppm 13 8 592In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 475 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 475ohms 1% 50ppm 6 319In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 475 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.75Kohms 1% 50ppm 13" 17 134In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 4.75 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.75Kohms 1% 50ppm 10 489In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 4.75 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 47.5Kohms 1% 50ppm 13" 2 202In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 47.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 47.5Kohms 1% 50ppm 6 284In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 47.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 475Kohms 1% 50ppm 4 613In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 475 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.75ohms 1% 50ppm 2 324In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 4.75 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 47.5ohms 1% 50ppm 3 987In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 47.5 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 48.7Kohms 1% 50ppm 13" 15 232In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 48.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 48.7Kohms 1% 50ppm 322In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 48.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 499ohms 1% 50ppm 3 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 499 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.99Kohms 1% 50ppm 13" 11 534In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 4.99 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.99Kohms 1% 50ppm 5 097In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 4.99 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 49.9Kohms 1% 50ppm 13" 11 388In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SMM0204 49.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 49.9Kohms 1% 50ppm 3 672In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 49.9 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 499kOhm 1% 50ppm 2 993In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMM0204 499 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel