MCS Series Current Sense Resistors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Ohmite Current Sense Resistors - SMD .05 OHM 1% 3/4W
5 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel MCS 50 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.5 mm (0.02 in) - 55 C + 150 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.025 ohm 1%
5 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel MCS 25 mOhms 1 W 1 % 50 PPM / C 1307 3317 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) - 25 C + 125 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .015 OHM 1% 3/4W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel MCS 15 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 0805 2012 2.1 mm (0.083 in) 1.35 mm (0.053 in) 0.5 mm (0.02 in) - 55 C + 150 C Metal Element 2 Terminal SMD/SMT