AT Series Thin Film Resistors - SMD

Results: 6 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0805 33kOhms 0.1% 50PPM 125mW AEC-Q200 4 078In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 33 kOhms 0.1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 44.2Ohms 0.5% 25PPM 44.2Ohms AECQ2 3 571In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 44.2 Ohms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1.5 Kohms 0.5% Tol. AEC-Q200 860In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 1.5 kOhms 0.5 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD AEC-Q200 3 273In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 120 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 196kOhms 0.1 % 25PPM 100mW AECQ200 4 427In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 196 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 28.7kOhms 0.1 % 25PPM 100mW AECQ200 3 814In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 28.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 9.53kOhms 0.1 % 25PPM 100mW AECQ200 3 410In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 9.53 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 499Ohms 0.1% 50PPM 100mW AECQ200 1 101In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 499 Ohms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 49.9 Ohms 0.5% Tol. AEC-Q200 6 425In Stock
5 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 49.9 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 2 Kohms 0.5% Tol. AEC-Q200 3 905In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 27 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 4.7kOhms 0.5 % 50PPM 100mW AEC-Q200 12 759In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 14 982In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 220 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 178kOhms 0.25 % 25PPM 125mW AEC-Q200 4 995In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 178 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33.2Ohms 0.25 % 25PPM 125mW AEC-Q20 4 590In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 33.2 Ohms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 20kOhms 0.5% 25PPM 20kOhms AECQ2 451In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 19.6kOhms 1.0% 50PPM 125mW AEC-Q200 4 690In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 19.6 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 10.5kOhms 0.1 % 25PPM 62.5mW AECQ200 5 005In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 10.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 200 Ohms 0.1 % 25PPM 62.5mW AECQ200 8 234In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 200 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.55kOhms 0.1 % 25PPM 62.5mW AECQ200 6 500In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 2.55 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1kOhms 1 % 25PPM 62.5mW AECQ200 6 193In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 1 kOhms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.8kOhms 1 % 50PPM 62.5mW AECQ200 5 350In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel AT 17.8 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0805 499kOhms 0.1% 25PPM 125mW AEC-Q200 2 746In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 499 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 13kOhms 0.25 % 25PPM 125mW AEC-Q200 4 995In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 13 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 887kOhms 0.5% 25PPM 887kOhms AECQ2 4 949In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 887 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33kOhms 1.0% 50PPM 125mW AEC-Q200 4 445In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel AT 33 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V