Welwyn Components / TT Electronics Current Sense Resistors - SMD

Results: 1 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2W 0.5 mOhm 1% Metal Strip resistor 32 610In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel LRMA 500 uOhms 2 W 1 % 100 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.025 ohm 1% 100V Current Sense 4 138In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel LRCS 25 mOhms 100 mW (1/10 W) 1 % 600 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 1 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0055 ohm 1% 1.5W AEC-Q200 1 846In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel ULR 5.5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 4 890In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Reel, Cut Tape LRMAH2512 2512 6330
Welwyn Components / TT Electronics Current Sense Resistors - SMD 782In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Reel, Cut Tape LRMAP2726 2726 6966
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1W 0.001 OHM 1% 1 856In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape ULR 1 mOhms 1 W 1 % 50 PPM / C 2512 6432 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 1 Ohm 1% 497In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel LCS 1 Ohms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.47 Ohm 1% 5 588In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel LCS 470 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/8W 0.68 Ohm 1% 2 808In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel LCS 680 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/4W 1 Ohm 1% 668In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel LCS 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3216 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/4W 0.47 Ohm 1% 4 139In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel LCS 470 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3216 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.65 mm (0.026 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 1 Ohm 1% 109In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 1 Ohms 500 mW (1/2 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 27 mOhms 1% 2 825In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 27 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 33 mOhms 1% Tol. AEC-Q200 5 173In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 33 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 47 mOhms 5% 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 47 mOhms 500 mW (1/2 W) 5 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 40 mOhms 1% Tol. AEC-Q200 1 879In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 40 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 50 mOhms 1% Tol. AEC-Q200 2 360In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 .1 Ohms 5% 2 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Reel, Cut Tape, MouseReel LR 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 330 mOhms 1% Tol. AEC-Q200 1 289In Stock
3 000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 330 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1206 500 mOhms 1% Tol. AEC-Q200 1 908In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Reel, Cut Tape, MouseReel LR 500 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 40 mOhms 1% Tol. AEC-Q200 2 056In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Reel, Cut Tape, MouseReel LR 40 mOhms 1 W 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 70 mOhms 1% Tol. AEC-Q200 823In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 70 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 100 mOhms 1% Tol. AEC-Q200 327In Stock
6 000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 100 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film Standard SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 2010 .15 Ohms 1% 39In Stock
3 000Expected 01/12/2026
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel LR 150 mOhms 1 W 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200