CTS Current Sense Resistors - SMD

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
CTS Electronic Components Current Sense Resistors - SMD 0.91ohms 5% Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000
Reel: 5 000

Reel 73L 910 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel 73L 560 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% Non-Stocked Lead-Time 14 Weeks
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Reel 73L 470 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% Non-Stocked Lead-Time 14 Weeks
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Reel 73L 560 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.91ohms 5% Non-Stocked Lead-Time 14 Weeks
Min.: 8 000
Mult.: 4 000
Reel: 4 000

Reel 73L 910 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .0015 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 1.5 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .001 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 1 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .0025 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 2.5 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .002 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 2 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .003 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 3 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .004 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 4 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .005 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 5 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .006 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 6 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .007 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 7 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .008 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 8 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-100ppm/ C, .009 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 9 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .010 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 10 mOhms 1 W 1 % 180 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .011 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 11 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .012 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 12 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .013 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 13 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .015 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 15 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .016 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 16 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .018 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 18 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .020 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 20 mOhms 1 W 1 % 300 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 1 Watt, Temperature Coefficient +/-50ppm/ C, .022 Ohms, +/-1% Tolerance, 3.2mm x 1.6mm, -55 C/+155C Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Reel 73M 22 mOhms 1 W 1 % 100 PPM / C 2512 6432 6.2 mm (0.244 in) 3.1 mm (0.122 in) 1 mm (0.039 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT