Vishay / Spectrol Potentiometers

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Spectrol Potentiometers 1-5/16"RD 10KOHMS WW / Continuous 27In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 2.75 W 166 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 1Kohms Cermet 151In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 2KOHMS WW WW / Stops Version 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 2.75 W 74.2 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Vishay / Spectrol Potentiometers 5K 3% SINGLE TURN WW POT 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 2.75 W 117 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk

Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length 1In Stock
25Expected 07/04/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers WW 2Kohms 5% 10 Turn 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms 2 W 63.2 V 5 % Wirewound 1 Turn Smooth / Slotted 6 mm 20.62 mm - 55 C + 125 C 534
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 1MOHMS Cermet 20In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C Bulk
Vishay / Spectrol Potentiometers 1/2" SQ 2Mohms 7/8" Shaft Length 23In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length 22In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 6In Stock
50Expected 05/03/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ1/4"S 100Kohms Cermet 127In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GH S X13 BO 1K 10% A e3 58In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms Conductive Plastic 99In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 158 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 248 Bulk
Vishay / Spectrol 302-9001-203
Vishay / Spectrol Potentiometers Special 5In Stock
Min.: 1
Mult.: 1
Bulk
Vishay / Spectrol Potentiometers 22.2mm 10K 20% 1/4 slotted shaft 73In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C Model 357
Vishay / Spectrol 14910A0BHSX10504KA
Vishay / Spectrol Potentiometers 149 1 0 A 0 BH S X10 BO 500K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 149 Box
Vishay / Spectrol 14810AABHSX10503KA
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length 15In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang 50 kOhms Horizontal 500 mW (1/2 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted Rotary - 40 C + 120 C 148 Bulk
Vishay / Spectrol RR1400D2B7C252
Vishay / Spectrol Potentiometers CUSTOM DRS 871-0005
50In Stock
Min.: 5
Mult.: 5
Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 44In Stock
50Expected 03/03/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Spectrol Potentiometers 249 F GJ S P X BO50 100K 10% A e3 664In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Spectrol Potentiometers 1/4" 1Kohms No Stop Plain Shaft 123In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 1KOHMS WW / Continuous 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 2.75 W 52.4 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 5KOHMS WW / Continuous 29In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 2.75 W 117 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 1-5/16" RD 1Kohms 30In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 2.75 W 52.4 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk