Nidec Potentiometers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components JP-30B 500
Nidec Components Potentiometers 300 degree electrical angle, 54.7mA @ 27.3V, 500 Ohm resistance, manual single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 500 Ohms Linear 1.5 W 27.3 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 50K
Nidec Components Potentiometers 300 degree electrical angle, 5.47mA @ 273V, 50 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 50 kOhms Linear 1.5 W 273 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 10K
Nidec Components Potentiometers 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Panel Mount Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk