TE Connectivity Potentiometers

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Measurement Specialties 6011-2085-130
Measurement Specialties Potentiometers POTENTIOMETER, SERVO TERMINAL Non-Stocked
PCB Mount
Measurement Specialties 9650625-0000
Measurement Specialties Potentiometers POT,SVO,10T,10K,.1%,PER 650625 Non-Stocked Lead-Time 18 Weeks
Min.: 5
Mult.: 1
TE Connectivity RTS840181-1
TE Connectivity Potentiometers ACSIS Calibration Non-Stocked
TE Connectivity / Holsworthy Potentiometers CP16S 4K7A 6X45 NUTS FITTED

Panel Mount Through Hole Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth 6 mm 45 mm Rotary Switch Rotary - 25 C + 70 C CP16 Bulk
TE Connectivity / Holsworthy Potentiometers CP16S 10KB 6X45 NUTS FITTED

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth 6 mm 45 mm Rotary Switch Rotary - 25 C + 70 C CP16 Bulk
TE Connectivity / Holsworthy Potentiometers CP16 4K7B 6X45 NUTS FITTED

Panel Mount Through Hole Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 500 V 10 % Carbon 1 Turn Smooth 6 mm 45 mm Rotary - 25 C + 70 C CP16 Bulk
TE Connectivity / Holsworthy Potentiometers RW3 10K 10% 6.35X38SL

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 3 W 500 V 10 % Wirewound 1 Turn Flatted / D 6.35 mm 38 mm Rotary Metal - 40 C + 75 C RW3
TE Connectivity / Holsworthy Potentiometers POT PLASTIC PC 10K

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth 1 in 0.236 in Rotary + 20 C + 70 C 16P
TE Connectivity / Holsworthy CP16DH10IP06103
TE Connectivity / Holsworthy Potentiometers CP16 10KA 6X45 DUAL

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP06103F
TE Connectivity / Holsworthy Potentiometers CP16 10KA 6X45 DUAL NUTS FITTED

PCB Mount PC Pin Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP06472F
TE Connectivity / Holsworthy Potentiometers CP16 4K7A 6X45 DUAL NUTS FITTED

PCB Mount PC Pin Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP06474F
TE Connectivity / Holsworthy Potentiometers CP16 470KA 6X45 DUAL NUTS FITTED

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP6103BF
TE Connectivity / Holsworthy Potentiometers CP16 10KB 6X45 DUAL NUTS FITTED

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP6104BF
TE Connectivity / Holsworthy Potentiometers CP16 100KB 6X45 DUAL NUTS FITTED

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16DH10IP6474BF
TE Connectivity / Holsworthy Potentiometers CP16 470KB 6X45 DUAL NUTS FITTED

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06101F
TE Connectivity / Holsworthy Potentiometers CP16 100RA 6X45 NUTS FITTED

PCB Mount PC Pin Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06104
TE Connectivity / Holsworthy Potentiometers CP16 100KA 6X45

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06105F
TE Connectivity / Holsworthy Potentiometers CP16 1MA 6X45 NUT FITTED

PCB Mount PC Pin Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06223F
TE Connectivity / Holsworthy Potentiometers CP16 22KA 6X45 NUTS FITTED

PCB Mount PC Pin Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06224F
TE Connectivity / Holsworthy Potentiometers CP16 220KA 6X45 NUT FITTED

PCB Mount PC Pin Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06472
TE Connectivity / Holsworthy Potentiometers CP16 4K7A 6X45 NUT FITTED

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP06473F
TE Connectivity / Holsworthy Potentiometers CP16 47KA 6X45 NUT FITTED

PCB Mount PC Pin Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP6103BF
TE Connectivity / Holsworthy Potentiometers CP16 10KB 6X45 NUT FITTED

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SH10IP6474BF
TE Connectivity / Holsworthy Potentiometers CP16 470KB 6X45 NUT FITTED

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth Rotary CP16 Bulk
TE Connectivity / Holsworthy CP16SV10IP06103
TE Connectivity / Holsworthy Potentiometers 10 Ohms 20% 1000ppm .20 Watt CP16
PCB Mount PC Pin Potentiometers 1 Gang Vertical 1 Turn Smooth Rotary CP16 Bulk