TT Electronics Potentiometers

Results: 8 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 5K Ohm 10%
60Expected 05/08/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 14mm Rotary Panel Potentiometer 1In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Reverse Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 7/8" 20K OHM
70Expected 25/06/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohm 20% 1 040Stock Available
Min.: 1 040
Mult.: 1 040

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 27mm 10Kohm 420Stock Available
Min.: 420
Mult.: 420

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C P270 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 5K Ohms 10% 24mm ROTARY POT Non-Stocked Lead-Time 34 Weeks
Min.: 800
Mult.: 400

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW (1/2 W) 200 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm No Switch Without Detent Rotary Panel Potentiometer 2000000 Cycle - 10 C + 85 C P232 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 280
Mult.: 880

Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 280
Mult.: 880

Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 280
Mult.: 880
Conductive Plastic P160 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4 480
Mult.: 2 240

Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 4 080
Mult.: 4 080

Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 760
Mult.: 1 440

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 760
Mult.: 1 440

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 880
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 10 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 880
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 880
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 880
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 5 880
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 920
Mult.: 1 960

Panel Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 920
Mult.: 1 960

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 10 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 920
Mult.: 1 960

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 920
Mult.: 1 960

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 120
Mult.: 1 040

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 3 120
Mult.: 1 040

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm Rotary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray