Vishay Potentiometers

Results: 1 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers TSM41 YJ 100U 10% TR e3 477In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 100 Ohms Linear Horizontal 250 mW (1/4 W) 5 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1K 10% TR e3 460In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 10K 10% TR e3 333In Stock
500Expected 26/08/2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 100K 10% TR e3 343In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 100 kOhms Linear Horizontal 250 mW (1/4 W) 158 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1M 10% TR e3 430In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 1 MOhms Linear Horizontal 40 mW 300 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 200U 10% TR e3 469In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 200 Ohms Linear Horizontal 250 mW (1/4 W) 7.07 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 2K 10% TR e3 351In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 2 kOhms Linear Horizontal 250 mW (1/4 W) 22.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 20K 10% TR e3 645In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 20 kOhms Linear Horizontal 250 mW (1/4 W) 70.7 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 500U 10% TR e3 467In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 500 Ohms Linear Horizontal 250 mW (1/4 W) 11.2 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 50K 10% TR e3 467In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount SMD/SMT Potentiometers 50 kOhms Linear Horizontal 250 mW (1/4 W) 112 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 1K 10% TR e3 581In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 10K 10% TR e3 369In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 200K 10% TR e3 550In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount SMD/SMT Potentiometers 200 kOhms Linear Horizontal 250 mW (1/4 W) 223 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 5K 10% TR e3 507In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount SMD/SMT Potentiometers 5 kOhms Linear Horizontal 250 mW (1/4 W) 35.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Spectrol Potentiometers 22.2mm 10K 20% 1/4 slotted shaft 46In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C Model 357
Vishay Potentiometers P16 NP 10Kohms 20% A BO CV1D 153In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers 12.5mm 10K 20% 474In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 20 % 1 Turn Smooth Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay Potentiometers P16 NM 10Kohms 20% A BO CV1D 86In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 1Kohms 20% A BO CV1D 23In Stock
40Expected 05/03/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 100Kohms 20% A BO CV1D 53In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 4.7Kohms 20% A BO CV1D 79In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 5Kohms 10% Linear Audio/Plastic black 1 590In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Linear 1 W 68.5 V 10 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay Potentiometers P16F NM 1Kohms 20% A BO e3 RSD 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NM 10Kohms 20% A BO e3 RSD 23In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NM 100Kohms 20% A BO e3 RSD 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk